Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRS2512-JW-4R7ELF SMD Chip Resistor, 4.7 ohm, ± 5%, 2 W, 2512 [6432 Metric], Thick Film, Anti-Surge](https://www.newark.com/productimages/standard/en_US/34AK1266-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRS2512-JW-4R7ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel34AK1269
Cut Tape34AK1269
Product RangeCRS Series
Your Part Number
4,182 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.658 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
| 25+ | $0.313 |
| 50+ | $0.300 |
| 100+ | $0.287 |
| 250+ | $0.260 |
| 500+ | $0.245 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRS2512-JW-4R7ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel34AK1269
Cut Tape34AK1269
Product RangeCRS Series
Technical Datasheet
Resistance4.7ohm
Resistance Tolerance± 5%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCRS Series
Temperature Coefficient± 200ppm/°C
Voltage Rating600V
Product Length6.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.7ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
CRS Series
Voltage Rating
600V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRS2512-JW-4R7ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
