Chip SMD Resistors:

6,244 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y7343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.22
100+
$0.18
1000+
$0.15
5000+
$0.14
10000+
$0.13
More Pricing...
Total:$2.16
Min: 10 / Mult: 10
Total:$17.60
Min: 100 / Mult: 10
16kohm
1W
± 1%
2512 [6432 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
92AH9610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.21
10+
$0.65
100+
$0.39
1000+
$0.26
Total:$6.05
Min: 5 / Mult: 5
Total:$39.10
Min: 100 / Mult: 5
33ohm
3W
± 5%
2512 [6432 Metric]
Thick Film
-
General Purpose
MC SP Series
± 100ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
83AH4759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.34
100+
$0.20
1000+
$0.14
Total:$3.39
Min: 10 / Mult: 10
Total:$101.50
Min: 500 / Mult: 10
270ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
-
General Purpose
MC CQ Series
± 100ppm/°C
200V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
48Y0375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.88
25+
$0.71
50+
$0.65
100+
$0.60
Total:$8.78
Min: 10 / Mult: 10
Total:$59.80
Min: 100 / Mult: 10
20ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
-
High Power
3522 Series
-
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
48Y0326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.88
25+
$0.71
50+
$0.65
100+
$0.60
Total:$8.78
Min: 10 / Mult: 10
100ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
-
High Power
3522 Series
-
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
84Y5062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.40
25+
$0.66
50+
$0.60
100+
$0.55
250+
$0.43
More Pricing...
Total:$1.40
Min: 1 / Mult: 1
10ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
-
High Power
3522 Series
-
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
85Y7374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.36
100+
$0.23
1000+
$0.21
5000+
$0.14
10000+
$0.14
More Pricing...
Total:$3.63
Min: 10 / Mult: 10
Total:$23.40
Min: 100 / Mult: 10
62ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
73AC7117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.38
100+
$0.22
1000+
$0.15
5000+
$0.10
10000+
$0.10
More Pricing...
Total:$3.78
Min: 10 / Mult: 10
Total:$21.70
Min: 100 / Mult: 10
910ohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
85Y7532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.34
100+
$0.30
500+
$0.28
5000+
$0.23
10000+
$0.22
More Pricing...
Total:$3.37
Min: 10 / Mult: 10
Total:$29.60
Min: 100 / Mult: 10
100ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
-
Precision
ERJ-1TN Series
± 100ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
92AH9706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.04
10+
$1.11
100+
$0.66
1000+
$0.45
Total:$10.20
Min: 5 / Mult: 5
Total:$66.00
Min: 100 / Mult: 5
18kohm
3W
± 1%
2512 [6432 Metric]
Thick Film
-
General Purpose
MC SP Series
± 100ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
92AH9984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.34
100+
$0.20
1000+
$0.14
Total:$3.39
Min: 10 / Mult: 10
Total:$101.50
Min: 500 / Mult: 10
27ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
-
General Purpose
MC CQ Series
± 100ppm/°C
200V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
39AH0863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.09
25+
$0.07
50+
$0.06
100+
$0.05
250+
$0.05
More Pricing...
Total:$0.94
Min: 10 / Mult: 10
220ohm
1.5W
± 5%
0612 [1632 Metric]
Thick Film
-
High Power
LTR Series
± 200ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
92AH9989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.34
100+
$0.20
1000+
$0.14
Total:$3.39
Min: 10 / Mult: 10
Total:$101.50
Min: 500 / Mult: 10
68ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
-
General Purpose
MC CQ Series
± 100ppm/°C
200V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
92AH9623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.21
10+
$0.65
100+
$0.39
1000+
$0.26
Total:$6.05
Min: 5 / Mult: 5
Total:$39.10
Min: 100 / Mult: 5
3.3kohm
3W
± 5%
2512 [6432 Metric]
Thick Film
-
General Purpose
MC SP Series
± 100ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
92AH9705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.04
10+
$1.11
100+
$0.66
1000+
$0.45
Total:$10.20
Min: 5 / Mult: 5
Total:$66.00
Min: 100 / Mult: 5
16kohm
3W
± 1%
2512 [6432 Metric]
Thick Film
-
General Purpose
MC SP Series
± 100ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
33AH4495

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.17
5000+
$0.15
Total:$332.00
Min: 2000 / Mult: 2000
3.9ohm
3W
± 5%
2512 [6432 Metric]
Thick Film
-
High Power
MC SP Series
± 200ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
92AH6895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.22
25+
$0.19
50+
$0.16
100+
$0.13
Total:$2.15
Min: 10 / Mult: 10
Total:$66.00
Min: 500 / Mult: 10
15kohm
1W
± 5%
2512 [6432 Metric]
Thick Film
-
High Power
3520 Series
± 200ppm/°C
200V
6.4mm
-
3.2mm
-
-
-
-
92AH9977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.58
100+
$0.35
1000+
$0.24
Total:$5.82
Min: 10 / Mult: 10
Total:$34.80
Min: 100 / Mult: 10
1ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
-
General Purpose
MC CQ Series
± 200ppm/°C
200V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
93AH0023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.34
100+
$0.20
1000+
$0.14
Total:$3.39
Min: 10 / Mult: 10
Total:$101.50
Min: 500 / Mult: 10
47kohm
1W
± 1%
2512 [6432 Metric]
Thick Film
-
General Purpose
MC CQ Series
± 100ppm/°C
200V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
92AH9982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.34
100+
$0.20
1000+
$0.14
Total:$3.39
Min: 10 / Mult: 10
Total:$101.50
Min: 500 / Mult: 10
12ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
-
General Purpose
MC CQ Series
± 100ppm/°C
200V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
26M7178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.22
25+
$0.19
50+
$0.16
100+
$0.13
Total:$2.15
Min: 10 / Mult: 10
Total:$66.00
Min: 500 / Mult: 10
22kohm
1W
± 5%
2512 [6432 Metric]
Thick Film
-
High Power
3520 Series
± 200ppm/°C
200V
6.4mm
-
3.2mm
-
-
-
-
49Y7562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.70
10+
$4.41
25+
$4.15
50+
$3.80
100+
$3.44
More Pricing...
Total:$4.70
Min: 1 / Mult: 1
150ohm
6W
± 0.1%
2512 [6432 Metric]
Thin Film
-
Precision
PCAN Series
± 25ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
-
-
48Y0487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.88
25+
$0.71
50+
$0.65
100+
$0.60
Total:$8.78
Min: 10 / Mult: 10
Total:$59.80
Min: 100 / Mult: 10
750ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
-
High Power
3522 Series
-
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
26M7176

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.22
25+
$0.20
50+
$0.17
100+
$0.14
Total:$2.25
Min: 10 / Mult: 10
2.2ohm
1W
± 5%
2512 [6432 Metric]
Thick Film
-
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
-
3.2mm
-
-
-
-
81Y3205

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.97
25+
$0.77
50+
$0.71
100+
$0.64
Total:$9.69
Min: 10 / Mult: 10
2.2ohm
1.5W
± 5%
2512 [6432 Metric]
Thick Film
-
Anti-Surge
CRGS Series
± 200ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
1-25 of 6244 items
of 250 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK