4.7ohm Chip SMD Resistors:

399 Products Found
Find a huge range of 4.7ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Yageo, Panasonic, Multicomp Pro, Vishay & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH5201

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.165
25+
$0.146
100+
$0.129
250+
$0.080
500+
$0.066
More Pricing...
4.7ohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
91R1533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.076
25+
$0.073
50+
$0.070
100+
$0.067
250+
$0.060
More Pricing...
4.7ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
96M9097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.027
50+
$0.025
100+
$0.022
250+
$0.020
More Pricing...
4.7ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
84AH5365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.686
25+
$0.555
50+
$0.517
100+
$0.485
4.7ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
85X6385

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.006
25000+
$0.004
4.7ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
96Y9151

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.035
10000+
$0.033
20000+
$0.031
30000+
$0.030
4.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
87X9002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.019
100+
$0.014
1000+
$0.012
4.7ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
94X1363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
100+
$0.011
1000+
$0.009
4.7ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
96Y9080

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.017
4.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
82AH6512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
25+
$0.028
50+
$0.025
100+
$0.022
250+
$0.021
More Pricing...
4.7ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
86T4385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.077
50+
$0.056
100+
$0.042
500+
$0.032
More Pricing...
4.7ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP SR Series
-200ppm/°C to +400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
86T2746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.057
25+
$0.042
50+
$0.031
4.7ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
-200ppm/°C to +400ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
75X0152

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
4.7ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 250ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
01AC6933

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.092
8000+
$0.090
4.7ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 300ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
41AH9846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.344
100+
$0.204
1000+
$0.137
4.7ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
High Power
MP SWR Series
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
85Y7706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.254
100+
$0.231
4.7ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
Precision
ERJ-1T Series
-100ppm/°C to +600ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
31AC6375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.045
25+
$0.042
50+
$0.038
100+
$0.035
250+
$0.029
More Pricing...
4.7ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
63W0043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.069
100+
$0.060
1000+
$0.040
5000+
$0.032
10000+
$0.029
More Pricing...
4.7ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
Pulse Withstanding
ERJ-T06 Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
83T6641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.112
25+
$0.095
50+
$0.066
100+
$0.051
250+
$0.040
More Pricing...
4.7ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
88T4134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
25+
$0.065
50+
$0.047
100+
$0.036
500+
$0.027
More Pricing...
4.7ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Sulfur Resistant
MP SR Series
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
94X1091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.027
100+
$0.020
1000+
$0.014
4.7ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
61AC6632

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.024
25+
$0.023
50+
$0.020
100+
$0.018
4.7ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRGCQ Series
± 400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
84AH5340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.475
25+
$0.380
50+
$0.359
100+
$0.344
250+
$0.312
More Pricing...
4.7ohm
1W
2010 [5025 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
28AH3990

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.029
10000+
$0.025
25000+
$0.022
50000+
$0.018
4.7ohm
500mW
1206 [3216 Metric]
± 5%
Thick Film
High Power
MP SWR Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
26M6883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.263
25+
$0.234
50+
$0.205
100+
$0.184
250+
$0.165
More Pricing...
4.7ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
1-25 of 399 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK