Chip SMD Resistors:

2,594 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y7343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.217
100+
$0.176
1000+
$0.154
5000+
$0.140
10000+
$0.133
More Pricing...
Total:$2.17
Min: 10 / Mult: 10
Total:$17.60
Min: 100 / Mult: 10
16kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
85Y7374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.385
100+
$0.255
1000+
$0.225
5000+
$0.148
Total:$3.85
Min: 10 / Mult: 10
Total:$25.50
Min: 100 / Mult: 10
62ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
85Y7532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.321
100+
$0.279
500+
$0.278
5000+
$0.229
10000+
$0.219
More Pricing...
Total:$3.21
Min: 10 / Mult: 10
Total:$27.90
Min: 100 / Mult: 10
100ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Precision
ERJ-1TN Series
± 100ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
92AH6895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.102
25+
$0.099
50+
$0.095
100+
$0.091
Total:$1.02
Min: 10 / Mult: 10
Total:$45.50
Min: 500 / Mult: 10
15kohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3520 Series
± 200ppm/°C
200V
6.4mm
-
3.2mm
-
-
-
26M7178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
25+
$0.099
50+
$0.095
100+
$0.091
Total:$1.09
Min: 10 / Mult: 10
Total:$45.50
Min: 500 / Mult: 10
22kohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3520 Series
± 200ppm/°C
200V
6.4mm
-
3.2mm
-
-
-
49Y7562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.700
10+
$4.410
25+
$4.150
50+
$3.800
100+
$3.440
More Pricing...
Total:$4.70
Min: 1 / Mult: 1
150ohm
6W
2512 [6432 Metric]
± 0.1%
Thin Film
Precision
PCAN Series
± 25ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
-
26M7176

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.107
Total:$1.07
Min: 10 / Mult: 10
2.2ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
-
3.2mm
-
-
-
49Y7566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.600
10+
$4.210
25+
$4.020
50+
$3.820
100+
$3.630
More Pricing...
Total:$4.60
Min: 1 / Mult: 1
49.9ohm
6W
2512 [6432 Metric]
± 0.1%
Thin Film
Precision
PCAN Series
± 25ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
-
76AH2328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.556
25+
$0.230
50+
$0.215
100+
$0.201
Total:$0.56
Min: 1 / Mult: 1
Total:$5.56
Min: 10 / Mult: 1
47ohm
1.5W
2512 [6432 Metric]
± 1%
Thick Film
Anti-Surge
CMP-A Series
± 100ppm/°C
300V
6.4mm
-
3.1mm
-55°C
155°C
AEC-Q200
53W4050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.500
10+
$0.226
100+
$0.184
1000+
$0.162
5000+
$0.143
More Pricing...
Total:$0.50
Min: 1 / Mult: 1
1ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
ERJ-1T Series
-100ppm/°C to +600ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
42Y0226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.287
Total:$2.87
Min: 10 / Mult: 10
Total:$28.70
Min: 100 / Mult: 10
1ohm
2W
2512 [6432 Metric]
± 5%
Thick Film
Anti-Surge
CRS Series
± 100ppm/°C
600V
6.4mm
-
3.2mm
-55°C
155°C
-
26M7197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.102
Total:$1.02
Min: 10 / Mult: 10
Total:$51.00
Min: 500 / Mult: 10
470kohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3520 Series
± 200ppm/°C
200V
6.4mm
-
3.2mm
-
-
-
85Y7533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.352
100+
$0.296
500+
$0.279
Total:$3.52
Min: 10 / Mult: 10
Total:$29.60
Min: 100 / Mult: 10
1ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Precision
ERJ-1TN Series
± 100ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
85Y7700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.226
100+
$0.180
1000+
$0.162
5000+
$0.143
10000+
$0.133
Total:$2.26
Min: 10 / Mult: 10
Total:$18.00
Min: 100 / Mult: 10
330ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
85Y7551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.283
100+
$0.265
500+
$0.256
5000+
$0.231
10000+
$0.230
More Pricing...
Total:$2.83
Min: 10 / Mult: 10
Total:$26.50
Min: 100 / Mult: 10
220ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Precision
ERJ-1TN Series
± 100ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
85Y7531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.349
100+
$0.285
500+
$0.270
5000+
$0.232
10000+
$0.227
More Pricing...
Total:$3.49
Min: 10 / Mult: 10
Total:$28.50
Min: 100 / Mult: 10
10ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Precision
ERJ-1TN Series
± 100ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
85Y7667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.226
100+
$0.177
1000+
$0.162
5000+
$0.143
10000+
$0.133
Total:$2.26
Min: 10 / Mult: 10
Total:$17.70
Min: 100 / Mult: 10
1.5ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
Precision
ERJ-1T Series
-100ppm/°C to +600ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
26M7180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.102
Total:$1.02
Min: 10 / Mult: 10
Total:$51.00
Min: 500 / Mult: 10
220ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3520 Series
± 200ppm/°C
200V
6.4mm
-
3.2mm
-
-
-
26M7167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.117
25+
$0.106
50+
$0.095
100+
$0.091
Total:$1.17
Min: 10 / Mult: 10
12ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3520 Series
± 200ppm/°C
200V
6.4mm
-
3.2mm
-
-
-
73AC9809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.667
Total:$3.34
Min: 5 / Mult: 5
Total:$3.34
Min: 5 / Mult: 5
10ohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
CHP Series
± 200ppm/°C
250V
6.4mm
-
3.1mm
-55°C
155°C
-
06AC4036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.385
100+
$0.254
1000+
$0.178
5000+
$0.142
Total:$3.85
Min: 10 / Mult: 10
Total:$25.40
Min: 100 / Mult: 10
27kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
41AC9826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.273
100+
$0.256
500+
$0.241
5000+
$0.233
10000+
$0.229
More Pricing...
Total:$2.73
Min: 10 / Mult: 10
30ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Precision
ERJ-1TN Series
± 100ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
85Y7670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.230
100+
$0.208
1000+
$0.164
5000+
$0.144
10000+
$0.140
More Pricing...
Total:$2.30
Min: 10 / Mult: 10
Total:$20.80
Min: 100 / Mult: 10
100ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
85Y7719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.226
100+
$0.184
1000+
$0.162
5000+
$0.143
10000+
$0.133
More Pricing...
Total:$2.26
Min: 10 / Mult: 10
Total:$18.40
Min: 100 / Mult: 10
680ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
85Y7671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.221
100+
$0.180
1000+
$0.162
5000+
$0.143
10000+
$0.133
Total:$2.21
Min: 10 / Mult: 10
Total:$18.00
Min: 100 / Mult: 10
1ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
1-25 of 2594 items
of 104 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK