Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS JW MILLER PM1008-R56K-RC Wirewound Inductor, 560 nH, 1.33 ohm, 415 MHz, 400 mA, 1008 [2516 Metric], PM1008 Series](https://www.newark.com/productimages/standard/en_US/3754182.jpg)
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1008-R56K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3038
Product RangePM1008 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.133 |
| 4000+ | $0.125 |
| 6000+ | $0.123 |
| 10000+ | $0.121 |
| 20000+ | $0.119 |
| 50000+ | $0.116 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$266.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1008-R56K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3038
Product RangePM1008 Series
Technical Datasheet
Inductance560nH
DC Resistance Max1.33ohm
Self Resonant Frequency415MHz
DC Current Rating400mA
Inductor Case Style1008 [2516 Metric]
Inductor Case / Package1008 [2516 Metric]
Product RangePM1008 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
Self Resonant Frequency
415MHz
Inductor Case Style
1008 [2516 Metric]
Product Range
PM1008 Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
DC Resistance Max
1.33ohm
DC Current Rating
400mA
Inductor Case / Package
1008 [2516 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PM1008-R56K-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
