0
0 Items$0.00

415MHz Wirewound Inductors :

10 Products Found
Find a huge range of 415MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 30MHz Wirewound Inductors from the worlds top manufacturers including: Murata, Coilcraft, Wurth Elektronik, Bourns Jw Miller & Abracon
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48W6352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.183
10+
$0.150
25+
$0.133
50+
$0.130
100+
$0.126
More Pricing...
560nH
1.33ohm
415MHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_00 Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
75AJ2679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.664
10+
$0.605
25+
$0.577
50+
$0.548
100+
$0.488
560nH
1.33ohm
415MHz
450mA
1008 [2520 Metric]
1008 [2520 Metric]
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
95K8693

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$10.840
10+
$10.480
25+
$10.150
50+
$9.810
100+
$9.490
220nH
0.035ohm
415MHz
2.57A
-
13mm x 5mm x 5.3mm
3615 Series
± 10%
Shielded
Phenolic
13mm
5mm
5.3mm
69W5299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.610
10+
$1.480
25+
$1.400
50+
$1.310
100+
$1.210
More Pricing...
900nH
0.1ohm
415MHz
1.3A
1008 [2520 Metric]
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
12AM6081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.354
25+
$0.326
50+
$0.226
100+
$0.189
250+
$0.161
More Pricing...
560nH
1.33ohm
415MHz
400mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
14AM5068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.740
10+
$1.680
25+
$1.630
50+
$1.570
100+
$1.510
More Pricing...
560nH
1.33ohm
415MHz
400mA
1008 [2520 Metric]
-
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
63K3038

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.174
5000+
$0.164
10000+
$0.144
20000+
$0.128
30000+
$0.118
More Pricing...
560nH
1.33ohm
415MHz
400mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
14T0091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.352
620nH
1.4ohm
415MHz
300mA
1008 [2516 Metric]
-
AISC-1008 Series
± 5%
-
Ceramic
-
-
-
65AH7897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.445
10+
$0.373
25+
$0.330
50+
$0.322
100+
$0.314
More Pricing...
560nH
1.33ohm
415MHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.237
10+
$0.196
25+
$0.174
50+
$0.170
100+
$0.165
More Pricing...
560nH
1.33ohm
415MHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK