0
0 Items$0.00

1.33ohm Wirewound Inductors :

8 Products Found
Find a huge range of 1.33ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Murata, Wurth Elektronik, Bourns Jw Miller, Bourns & Coilcraft
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48W6352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.183
10+
$0.150
25+
$0.133
50+
$0.130
100+
$0.126
More Pricing...
560nH
1.33ohm
415MHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_00 Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
75AJ2679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.664
10+
$0.605
25+
$0.577
50+
$0.548
100+
$0.488
560nH
1.33ohm
415MHz
450mA
1008 [2520 Metric]
1008 [2520 Metric]
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
12AM6081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.354
25+
$0.326
50+
$0.226
100+
$0.189
250+
$0.161
More Pricing...
560nH
1.33ohm
415MHz
400mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
26AM8376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.328
10+
$0.273
25+
$0.259
50+
$0.246
100+
$0.232
More Pricing...
8.2µH
1.33ohm
33MHz
295mA
0805 [2012 Metric]
-
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
14AM5068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.740
10+
$1.680
25+
$1.630
50+
$1.570
100+
$1.510
More Pricing...
560nH
1.33ohm
415MHz
400mA
1008 [2520 Metric]
-
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
63K3038

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.174
5000+
$0.164
10000+
$0.144
20000+
$0.128
30000+
$0.118
More Pricing...
560nH
1.33ohm
415MHz
400mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
65AH7897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.445
10+
$0.373
25+
$0.330
50+
$0.322
100+
$0.314
More Pricing...
560nH
1.33ohm
415MHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.237
10+
$0.196
25+
$0.174
50+
$0.170
100+
$0.165
More Pricing...
560nH
1.33ohm
415MHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK