
| Quantity | Price |
|---|---|
| 10+ | $22.200 |
| 20+ | $22.190 |
| 50+ | $22.180 |
| 100+ | $22.170 |
Product Information
Product Overview
The AYA01A24-L from Artesyn Embedded Technologies is a 3W series single output DC/DC converter module. It features ultra-wide 2:1 input range with excellent output voltage regulation. The AYA 3W series can deliver up to 3W output power from the single output module with high efficiency and excellent thermal performance over an operating ambient temperature range of -40°C to +85°C with derating. Suitable for a wide range of applications in nearly any industry, the AYA 3W series was particularly designed with battery operated equipment, instrumentation and distributed power applications and other space critical applications in mind.
- Input voltage range from 18VDC to 36VDC
- Output voltage is 5VDC
- Output current is 0.6A
- Efficiency is 83%
- I/O isolation voltage is 1500VDC, isolation resistance is 1000Mohm, insulation capacitance is 100pF
- Safety cUL/UL 60950-1, IEC/EN 60950-1, CE mark approvals
- Ultra compact DIP package 0.55" x 0.55" x 0.31"
- Switching frequency is 100KHz
Applications
Power Management
Technical Specifications
ITE
2:1
1 Output
600mA
-
-
IEC, UL
Fixed
8mm
14mm
36V
DIP
3W
5V
-
AYA Series
1.5kV
24V
14mm
Through Hole
18V
To Be Advised
Technical Docs (1)
Alternatives for AYA01A24-L
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
