Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAVE450B-48S28-6L/MCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.04X5836
Product RangeAVE450B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 192+ | $134.430 |
Price for:Each
Minimum: 192
Multiple: 192
$25,810.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAVE450B-48S28-6L/MCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.04X5836
Product RangeAVE450B Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeHalf Brick
Input Ratio2:1
Output Power Max450W
No. of Outputs1 Output
Output Voltage - Output 128V
Output Current - Output 116A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Product RangeAVE450B Series
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width57.9mm
DC / DC Converter MountingThrough Hole
Height12.7mm
Approvals & StandardsIEC, UL
Depth61mm
Input Voltage DC Min36V
Input Voltage DC Max75V
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
16A
Output Current - Output 2
-
Product Range
AVE450B Series
Input Voltage DC Nom
48V
Width
57.9mm
Height
12.7mm
Depth
61mm
Input Voltage DC Max
75V
DC / DC Converter Type
Half Brick
Output Power Max
450W
Output Voltage - Output 1
28V
Output Voltage - Output 2
-
Output Regulation
Regulated
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Approvals & Standards
IEC, UL
Input Voltage DC Min
36V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
