Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAIH40A300N-LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.88K0765
Product RangeAIH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 64+ | $251.590 |
Price for:Each
Minimum: 64
Multiple: 64
$16,101.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAIH40A300N-LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.88K0765
Product RangeAIH Series
Technical Datasheet
DC / DC Converter TypeHalf Brick
Output Power Max250W
No. of Outputs1 Output
Output Voltage - Output 15V
DC / DC Converter Output TypeFixed
Width61mm
Height12.7mm
DC / DC Converter MountingThrough Hole
Depth58.4mm
Input Voltage DC Min250V
Input Voltage DC Max420V
Product RangeAIH Series
SVHCTo Be Advised
Technical Specifications
DC / DC Converter Type
Half Brick
No. of Outputs
1 Output
DC / DC Converter Output Type
Fixed
Height
12.7mm
Depth
58.4mm
Input Voltage DC Max
420V
SVHC
To Be Advised
Output Power Max
250W
Output Voltage - Output 1
5V
Width
61mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
250V
Product Range
AIH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
