0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
88K0767

RoHS

Each
64+$252.580
-
Half Brick
-
250W
1 Output
1.8V
-
-
-
Fixed
61mm
12.7mm
Through Hole
58.4mm
250V
420V
AIH Series
88K0765

RoHS

Each
64+$251.590
-
Half Brick
-
250W
1 Output
5V
-
-
-
Fixed
61mm
12.7mm
Through Hole
58.4mm
250V
420V
AIH Series
88K0760

RoHS

Each
64+$445.410
ITE
Full Brick
2:1
600W
1 Output
12V
50A
300V
CE, UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
250V
420V
-
88K0764

RoHS

Each
64+$261.350
-
Half Brick
-
250W
1 Output
12V
20A
-
CE, UL
Fixed
61mm
12.7mm
Through Hole
58.4mm
250V
420V
-
88K0766

RoHS

Each
64+$251.640
-
Half Brick
-
250W
1 Output
3.3V
50A
-
-
Fixed
61mm
12.7mm
Through Hole
58.4mm
250V
420V
AIH Series
88K0762

RoHS

Each
64+$252.880
ITE
DIP
2:1
250W
1 Output
24V
10A
300V
CE, UL
Fixed
61mm
12.7mm
Through Hole
58.4mm
250V
420V
-
88K0758

RoHS

Each
64+$449.100
ITE
Full Brick
2:1
600W
1 Output
24V
25A
300V
CE, UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
250V
420V
-
88K0759

RoHS

Each
64+$439.500
-
Full Brick
-
600W
1 Output
15V
40A
-
CE, UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
250V
420V
-
88K0763

RoHS

Each
64+$253.030
-
Half Brick
-
250W
1 Output
15V
16A
-
CE, UL
Fixed
61mm
12.7mm
Through Hole
58.4mm
250V
420V
-
88K0755

RoHS

Each
64+$441.690
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
300V
UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
250V
420V
-
88K0756

RoHS

Each
64+$447.440
-
Full Brick
-
600W
1 Output
3.3V
120A
-
-
Fixed
61mm
12.7mm
Through Hole
116.8mm
250V
420V
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER