0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
63AK1734

RoHS

MURATA POWER SOLUTIONS
Each
1+$227.000
5+$219.790
10+$216.770
25+$214.040
50+$211.300
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
Regulated
4.242kV
72V
-
Fixed, Adjustable
60.7mm
-
14mm
63.2mm
16V
160V
IRH Series
88K0767

RoHS

Each
64+$252.580
-
Half Brick
-
250W
1 Output
1.8V
-
-
-
-
-
Fixed
61mm
Through Hole
12.7mm
58.4mm
250V
420V
AIH Series
88K0765

RoHS

Each
64+$251.590
-
Half Brick
-
250W
1 Output
5V
-
-
-
-
-
Fixed
61mm
Through Hole
12.7mm
58.4mm
250V
420V
AIH Series
90AH9768

RoHS

Each
144+$177.870
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
-
Fixed, Adjustable
60.7mm
Through Hole
14mm
63.2mm
16V
160V
IRH Series
88K0764

RoHS

Each
64+$261.350
-
Half Brick
-
250W
1 Output
12V
20A
-
-
-
CE, UL
Fixed
61mm
Through Hole
12.7mm
58.4mm
250V
420V
-
90AH9769

RoHS

Each
144+$177.870
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
-
Fixed, Adjustable
60.7mm
Through Hole
14mm
63.2mm
16V
160V
IRH Series
90AH9770

RoHS

Each
144+$177.870
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
-
Fixed, Adjustable
60.7mm
Through Hole
14mm
63.2mm
16V
160V
IRH Series
88K0766

RoHS

Each
64+$251.640
-
Half Brick
-
250W
1 Output
3.3V
50A
-
-
-
-
Fixed
61mm
Through Hole
12.7mm
58.4mm
250V
420V
AIH Series
88K0762

RoHS

Each
64+$252.880
ITE
DIP
2:1
250W
1 Output
24V
10A
-
-
300V
CE, UL
Fixed
61mm
Through Hole
12.7mm
58.4mm
250V
420V
-
88K0763

RoHS

Each
64+$253.030
-
Half Brick
-
250W
1 Output
15V
16A
-
-
-
CE, UL
Fixed
61mm
Through Hole
12.7mm
58.4mm
250V
420V
-
30AJ4411

RoHS

MURATA POWER SOLUTIONS
Each
1+$223.240
5+$216.030
10+$213.010
25+$210.280
50+$207.540
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
-
Fixed, Adjustable
60.7mm
-
14mm
63.2mm
16V
160V
IRH Series
31AK8702

RoHS

Each
144+$177.870
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
Regulated
4.242kV
72V
-
Fixed, Adjustable
60.7mm
-
14mm
63.2mm
16V
160V
IRH Series
31AK8700

RoHS

Each
144+$186.150
ITE & Railway
Half Brick
10:1
250W
1 Output
24V
10.5A
Regulated
4.242kV
72V
-
Fixed, Adjustable
60.7mm
-
14mm
63.2mm
16V
160V
IRH Series
31AK8701

RoHS

Each
144+$186.770
ITE & Railway
Half Brick
10:1
250W
1 Output
24V
10.5A
Regulated
4.242kV
72V
-
Fixed, Adjustable
60.7mm
-
14mm
63.2mm
16V
160V
IRH Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER