Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAIH16C300N-LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.88K0763
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 64+ | $253.030 |
Price for:Each
Minimum: 64
Multiple: 64
$16,193.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAIH16C300N-LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.88K0763
Technical Datasheet
DC / DC Converter TypeHalf Brick
Output Power Max250W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 116A
Output Voltage - Output 2-
Output Current - Output 2-
Approvals & StandardsCE, UL
DC / DC Converter Output TypeFixed
Width61mm
DC / DC Converter MountingThrough Hole
Height12.7mm
Depth58.4mm
Input Voltage DC Min250V
Input Voltage DC Max420V
Product Range-
SVHCTo Be Advised
Technical Specifications
DC / DC Converter Type
Half Brick
No. of Outputs
1 Output
Output Current - Output 1
16A
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
58.4mm
Input Voltage DC Max
420V
SVHC
To Be Advised
Output Power Max
250W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Approvals & Standards
CE, UL
Width
61mm
Height
12.7mm
Input Voltage DC Min
250V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
