Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoADQ600B-48S12B-6LICopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.54AJ9601
Product RangeADQ600B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 150+ | $102.330 |
Price for:Each
Minimum: 150
Multiple: 150
$15,349.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoADQ600B-48S12B-6LICopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.54AJ9601
Product RangeADQ600B Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio2:1
Output Power Max600W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 150A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width36.8mm
Height13.3mm
Depth59.15mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeADQ600B Series
SVHCTo Be Advised
Product Overview
- 600W quarter brick DC-DC converter
- Ultra high efficiency: 95.5% typical at half load
- 36-75VDC telecomm input range
- Baseplate optimized for contact cooling or heatsink mounting
- PMBus Rev. 1.2 compliant
- Trim -20% to +10% Vout
- Open frame version optimised for air cooling
- Fixed switching frequency, low ripple and noise
- High capacitive load capability and high reliability
- Pre-bias start-up capability
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
50A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
13.3mm
Input Voltage DC Min
36V
Product Range
ADQ600B Series
DC / DC Converter Type
Quarter Brick
Output Power Max
600W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
36.8mm
Depth
59.15mm
Input Voltage DC Max
75V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
