Print Page
ADO300-48S12-6LI
DC-DC CONVERTER, 11.77V, 26A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoADO300-48S12-6LICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.63AC8924
Product RangeADO300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.650 |
| 10+ | $126.230 |
| 25+ | $119.020 |
| 50+ | $115.410 |
| 100+ | $111.810 |
Price for:Each
Minimum: 1
Multiple: 1
$134.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoADO300-48S12-6LICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.63AC8924
Product RangeADO300 Series
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio2:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 111.77V
Output Current - Output 126A
Output Voltage - Output 2-
Output Voltage - Output 3-
Output Current - Output 2-
Output Current - Output 3-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width23.2mm
Approvals & StandardsCE, CSA, EN, IEC, UL
Height11.2mm
DC / DC Converter MountingPanel
Depth58.7mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeADO300 Series
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
26A
Output Voltage - Output 3
-
Output Current - Output 3
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Approvals & Standards
CE, CSA, EN, IEC, UL
DC / DC Converter Mounting
Panel
Input Voltage DC Min
36V
Product Range
ADO300 Series
SVHC
To Be Advised
DC / DC Converter Type
Eighth Brick
Output Power Max
300W
Output Voltage - Output 1
11.77V
Output Voltage - Output 2
-
Output Current - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
23.2mm
Height
11.2mm
Depth
58.7mm
Input Voltage DC Max
75V
RoHS Phthalates Compliant
To Be Advised
Alternatives for ADO300-48S12-6LI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate