ADO300 Series Isolated Through Hole DC / DC Converters :
13 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $100.490 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | CSA, EN, UL | Fixed, Adjustable | 23.2mm | Panel | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $82.950 250+ $81.850 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $92.110 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | CSA, EN, UL | Fixed, Adjustable | 23.2mm | Panel | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $94.800 250+ $93.540 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $86.900 250+ $85.740 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $90.840 250+ $89.630 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | CSA, EN, UL | Fixed, Adjustable | 23.2mm | Panel | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $82.950 250+ $81.850 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $90.840 250+ $89.630 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $94.800 250+ $93.540 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $86.900 250+ $85.740 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $86.900 250+ $85.740 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $90.840 250+ $89.630 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $82.950 250+ $81.850 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | CSA, EN, UL | Fixed, Adjustable | 23.2mm | Panel | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||