0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
02AC5068

RoHS

Each
224+$93.860
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
23.2mm
13.5mm
Panel
58.7mm
36V
75V
ADO300 Series
47AC3979

RoHS

Each
224+$78.500
ITE
Eighth Brick
2:1
300W
1 Output
3.3V
60A
Regulated
1.5kV
48V
CE, CSA, EN, UL
Fixed
23.2mm
11.2mm
Through Hole
58.7mm
36V
75V
ADO300 Series
47AC3980

RoHS

Each
224+$91.780
ITE
Eighth Brick
2:1
300W
1 Output
3.3V
60A
Regulated
1.5kV
48V
CE, CSA, EN, UL
Fixed
23.2mm
11.2mm
Through Hole
58.7mm
36V
75V
ADO300 Series
47AC3975

RoHS

Each
224+$86.990
ITE
Eighth Brick
2:1
300W
1 Output
5V
60A
Regulated
1.5kV
48V
CE, CSA, EN, UL
Fixed
23.2mm
11.2mm
Through Hole
58.7mm
36V
75V
ADO300 Series
47AC3974

RoHS

Each
224+$73.850
ITE
Eighth Brick
2:1
300W
1 Output
5V
60A
Regulated
1.5kV
48V
CE, CSA, EN, UL
Fixed
23.2mm
11.2mm
Through Hole
58.7mm
36V
75V
ADO300 Series
47AC3976

RoHS

Each
224+$82.450
ITE
Eighth Brick
2:1
300W
1 Output
5V
60A
Regulated
1.5kV
48V
CE, CSA, EN, UL
Fixed
23.2mm
13.5mm
Through Hole
58.7mm
36V
75V
ADO300 Series
02AC5066

RoHS

Each
224+$86.130
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
23.2mm
11.2mm
Panel
58.7mm
36V
75V
ADO300 Series
02AC5067

RoHS

Each
224+$83.100
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
23.2mm
13.5mm
Panel
58.7mm
36V
75V
ADO300 Series
47AC3981

RoHS

Each
224+$82.450
ITE
Eighth Brick
2:1
300W
1 Output
3.3V
60A
Regulated
1.5kV
48V
CE, CSA, EN, UL
Fixed
23.2mm
13.5mm
Through Hole
58.7mm
36V
75V
ADO300 Series
47AC3982

RoHS

Each
224+$89.850
ITE
Eighth Brick
2:1
300W
1 Output
3.3V
60A
Regulated
1.5kV
48V
CE, CSA, EN, UL
Fixed
23.2mm
13.5mm
Through Hole
58.7mm
36V
75V
ADO300 Series
02AC5065

RoHS

Each
224+$79.060
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
23.2mm
11.2mm
Panel
58.7mm
36V
75V
ADO300 Series
47AC3977

RoHS

Each
224+$93.510
ITE
Eighth Brick
2:1
300W
1 Output
5V
60A
Regulated
1.5kV
48V
CE, CSA, EN, UL
Fixed
23.2mm
13.5mm
Through Hole
58.7mm
36V
75V
ADO300 Series
47AC3978

RoHS

Each
224+$82.450
ITE
Eighth Brick
2:1
300W
1 Output
5V
60A
Regulated
1.5kV
48V
CE, CSA, EN, UL
Fixed
23.2mm
13.5mm
Through Hole
58.7mm
36V
75V
ADO300 Series
63AC8929

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$128.800
25+$123.630
50+$120.750
100+$117.300
250+$113.850
ITE
Eighth Brick
2:1
300W
1 Output
3.3V
60A
Regulated
1.5kV
48V
CE, CSA, EN, IEC, UL
Fixed
23.2mm
13.5mm
Through Hole
58.7mm
36V
75V
ADO300 Series
63AC8923

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$122.950
25+$118.010
50+$115.270
100+$111.980
250+$108.680
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CE, CSA, EN, IEC, UL
Fixed, Adjustable
23.2mm
11.2mm
Panel
58.7mm
36V
75V
ADO300 Series
63AC8925

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$128.800
25+$123.630
50+$120.750
100+$117.300
250+$113.850
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CE, CSA, EN, IEC, UL
Fixed, Adjustable
23.2mm
13.5mm
Panel
58.7mm
36V
75V
ADO300 Series
63AC8919

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$134.650
10+$126.230
25+$119.020
50+$115.410
100+$111.810
ITE
Eighth Brick
2:1
300W
1 Output
5V
60A
Regulated
1.5kV
48V
CE, CSA, EN, IEC, UL
Fixed
23.2mm
11.2mm
Through Hole
58.7mm
36V
75V
ADO300 Series
63AC8924

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$134.650
10+$126.230
25+$119.020
50+$115.410
100+$111.810
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CE, CSA, EN, IEC, UL
Fixed, Adjustable
23.2mm
11.2mm
Panel
58.7mm
36V
75V
ADO300 Series
63AC8920

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$128.800
25+$123.630
50+$120.750
100+$117.300
250+$113.850
ITE
Eighth Brick
2:1
300W
1 Output
5V
60A
Regulated
1.5kV
48V
CE, CSA, EN, IEC, UL
Fixed
23.2mm
13.5mm
Through Hole
58.7mm
36V
75V
ADO300 Series
63AC8921

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$140.520
10+$131.740
25+$124.210
50+$120.450
100+$116.680
ITE
Eighth Brick
2:1
300W
1 Output
5V
60A
Regulated
1.5kV
48V
CE, CSA, EN, IEC, UL
Fixed
23.2mm
13.5mm
Through Hole
58.7mm
36V
75V
ADO300 Series
63AC8928

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$134.650
10+$126.230
25+$119.020
50+$115.410
100+$111.810
ITE
Eighth Brick
2:1
300W
1 Output
3.3V
60A
Regulated
1.5kV
48V
CE, CSA, EN, IEC, UL
Fixed
23.2mm
11.2mm
Through Hole
58.7mm
36V
75V
ADO300 Series
63AC8926

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$140.520
10+$131.740
25+$124.210
50+$120.450
100+$116.680
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
CE, CSA, EN, IEC, UL
Fixed, Adjustable
23.2mm
13.5mm
Panel
58.7mm
36V
75V
ADO300 Series
63AC8922

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$128.800
25+$123.630
50+$120.750
100+$117.300
250+$113.850
ITE
Eighth Brick
2:1
300W
1 Output
5V
60A
Regulated
1.5kV
48V
CE, CSA, EN, IEC, UL
Fixed
23.2mm
13.5mm
Through Hole
58.7mm
36V
75V
ADO300 Series
63AC8927

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$122.950
25+$118.010
50+$115.270
100+$111.980
250+$108.680
ITE
Eighth Brick
2:1
300W
1 Output
3.3V
60A
Regulated
1.5kV
48V
CE, CSA, EN, IEC, UL
Fixed
23.2mm
11.2mm
Through Hole
58.7mm
36V
75V
ADO300 Series
63AC8930

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$140.520
10+$131.740
25+$124.210
50+$120.450
100+$116.680
ITE
Eighth Brick
2:1
300W
1 Output
3.3V
60A
Regulated
1.5kV
48V
CE, CSA, EN, IEC, UL
Fixed
23.2mm
13.5mm
Through Hole
58.7mm
36V
75V
ADO300 Series
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER