Print Page
ADO300-48S12-6L
DC-DC CONVERTER, 11.77V, 26A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoADO300-48S12-6LCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.63AC8923
Product RangeADO300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.950 |
| 25+ | $118.010 |
| 50+ | $115.270 |
| 100+ | $111.980 |
| 250+ | $108.680 |
Price for:Each
Minimum: 1
Multiple: 1
$122.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoADO300-48S12-6LCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.63AC8923
Product RangeADO300 Series
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio2:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 111.77V
Output Current - Output 126A
Output Voltage - Output 2-
Output Voltage - Output 3-
Output Current - Output 2-
Output Current - Output 3-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width23.2mm
Approvals & StandardsCE, CSA, EN, IEC, UL
DC / DC Converter MountingPanel
Height11.2mm
Depth58.7mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeADO300 Series
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
26A
Output Voltage - Output 3
-
Output Current - Output 3
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Approvals & Standards
CE, CSA, EN, IEC, UL
Height
11.2mm
Input Voltage DC Min
36V
Product Range
ADO300 Series
SVHC
To Be Advised
DC / DC Converter Type
Eighth Brick
Output Power Max
300W
Output Voltage - Output 1
11.77V
Output Voltage - Output 2
-
Output Current - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
23.2mm
DC / DC Converter Mounting
Panel
Depth
58.7mm
Input Voltage DC Max
75V
RoHS Phthalates Compliant
To Be Advised
Alternatives for ADO300-48S12-6L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate