Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT15LH05-104A2020-SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71AC5750
Product RangePT-15 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.371 |
| 20000+ | $0.364 |
| 30000+ | $0.356 |
| 50000+ | $0.349 |
| 100000+ | $0.341 |
| 250000+ | $0.334 |
| 500000+ | $0.326 |
| 1000000+ | $0.319 |
Price for:Each
Minimum: 10000
Multiple: 10000
$3,710.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT15LH05-104A2020-SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71AC5750
Product RangePT-15 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeSide Adjust
Potentiometer MountingThrough Hole
Product RangePT-15 Series
Track Resistance100kohm
No. of Turns1Turns
Resistance Tolerance± 20%
Temperature Coefficient± 300ppm/°C
Power Rating250mW
Trimmer Shape / Size15 mm Round
Resistor Case / Package-
Product Length15mm
Product Width6mm
Product Height17.5mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Side Adjust
Product Range
PT-15 Series
No. of Turns
1Turns
Temperature Coefficient
± 300ppm/°C
Trimmer Shape / Size
15 mm Round
Product Length
15mm
Product Height
17.5mm
Operating Temperature Max
70°C
MSL
-
Element Material
Carbon
Potentiometer Mounting
Through Hole
Track Resistance
100kohm
Resistance Tolerance
± 20%
Power Rating
250mW
Resistor Case / Package
-
Product Width
6mm
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
