0
0 Items$0.00

Side Adjust Trimmer Potentiometers :

1,426 Products Found
Find a huge range of Side Adjust Trimmer Potentiometers at Newark Electronics. We stock a wide range of Trimmer Potentiometers, such as Top Adjust, Side Adjust, Top Finger Adjust & Rear Adjust Trimmer Potentiometers from the worlds top manufacturers including: Bourns, Vishay, Amphenol Piher Sensors And Controls, TT Electronics / Bi Technologies & Nidec Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
32K7301

RoHS

Each
1+$2.270
25+$1.680
100+$1.560
250+$1.360
500+$1.290
More Pricing...
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
01F9085
Each
1+$3.250
25+$2.420
100+$2.200
250+$2.090
500+$1.890
More Pricing...
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
AEC-Q200
32K7294

RoHS

Date/Lot Code

Each
1+$2.250
25+$1.650
100+$1.480
250+$1.370
500+$1.280
More Pricing...
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
32K7298

RoHS

Date/Lot Code

Each
1+$2.250
25+$1.680
100+$1.490
250+$1.400
500+$1.340
More Pricing...
Multi Turn
Cermet
Side Adjust
200ohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
32K7915

RoHS

Each
1+$3.320
10+$3.010
25+$2.860
50+$2.710
100+$2.480
More Pricing...
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
10.03mm
6.1mm
-55°C
125°C
-
32K7308

RoHS

Date/Lot Code

Each
1+$2.120
25+$1.510
100+$1.300
250+$1.290
500+$1.280
More Pricing...
Multi Turn
Cermet
Side Adjust
5kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
05N1554

RoHS

Each
1+$0.607
10+$0.435
25+$0.388
50+$0.341
100+$0.292
More Pricing...
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
22Turns
1012 Series
± 10%
500mW
± 100ppm/°C
Rectangular
-
19.1mm
4.95mm
6.5mm
-55°C
125°C
-
62J1502

RoHS

Each
1+$2.250
25+$1.710
100+$1.620
250+$1.540
500+$1.460
More Pricing...
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
01F8187

RoHS

Date/Lot Code

Each
1+$4.910
10+$4.040
25+$3.370
50+$3.130
100+$2.890
More Pricing...
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
20Turns
M43 Series
± 10%
500mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
62J2021

RoHS

Each
1+$1.410
10+$1.200
25+$1.060
50+$0.983
100+$0.935
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
62J2444

RoHS

Each
1+$1.460
10+$1.160
25+$1.090
50+$1.020
100+$0.973
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
15M5276

RoHS

Date/Lot Code

Each
1+$1.700
25+$1.260
100+$1.120
250+$1.060
500+$1.000
More Pricing...
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
20Turns
89 Series
± 10%
750mW
± 100ppm/°C
1/4 Inch Square
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
62J2000

RoHS

Each
1+$0.966
10+$0.820
25+$0.730
50+$0.712
100+$0.694
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
32K7292

RoHS

Each
1+$2.230
25+$1.650
100+$1.590
250+$1.580
500+$1.560
More Pricing...
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
62J1499

RoHS

Date/Lot Code

Each
1+$2.470
25+$1.860
100+$1.730
250+$1.600
500+$1.420
More Pricing...
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
62J2067

RoHS

Each
1+$2.480
25+$2.030
100+$1.650
250+$1.530
500+$1.440
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
9.53mm
-55°C
125°C
AEC-Q200
62J2471

RoHS

Date/Lot Code

Each
1+$1.470
10+$1.170
25+$1.140
50+$1.110
100+$1.060
More Pricing...
Single Turn
Cermet
Side Adjust
50kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
62J2016

RoHS

Date/Lot Code

Each
250+$0.648
500+$0.617
750+$0.602
1250+$0.586
2500+$0.554
More Pricing...
Single Turn
Cermet
Side Adjust
50kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
62J2197

RoHS

Date/Lot Code

Each
1+$1.610
10+$1.330
25+$1.220
50+$1.090
100+$0.957
More Pricing...
Single Turn
Cermet
Side Adjust
50kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
32K8196

RoHS

Date/Lot Code

Each
1+$3.510
10+$2.610
25+$2.440
50+$2.270
100+$2.240
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3352 Series
± 20%
500mW
± 100ppm/°C
3/8 Inch Round
-
-
-
-
-55°C
125°C
-
32K7952

RoHS

Date/Lot Code

Each
1+$3.350
10+$2.800
25+$2.630
50+$2.480
100+$2.320
More Pricing...
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
AEC-Q200
15M5257

RoHS

Date/Lot Code

Each
1+$1.630
25+$1.200
100+$1.020
250+$0.976
500+$0.931
More Pricing...
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
20Turns
89 Series
± 10%
750mW
± 100ppm/°C
1/4 Inch Square
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
32K7299

RoHS

Date/Lot Code

Each
1+$2.200
25+$1.500
100+$1.480
250+$1.370
500+$1.330
More Pricing...
Multi Turn
Cermet
Side Adjust
2kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
62J2169

RoHS

Date/Lot Code

Each
1+$1.720
10+$1.450
25+$1.360
50+$1.290
100+$1.220
More Pricing...
Single Turn
Cermet
Side Adjust
1kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
01F9088

Date/Lot Code

Each
300+$1.870
600+$1.780
900+$1.730
1500+$1.680
3000+$1.620
More Pricing...
Multi Turn
Cermet
Side Adjust
50kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
AEC-Q200
1-25 of 1426 items
of 58 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK