Trimmer Potentiometers:

248 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46F1085

RoHS

Date/Lot Code

Each
1+
$0.485
10+
$0.414
25+
$0.389
50+
$0.364
100+
$0.339
More Pricing...
Total:$0.48
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3306 Series
± 10%
200mW
+/-250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
09WX8749

RoHS

Date/Lot Code

Each
1+
$0.492
10+
$0.379
25+
$0.368
50+
$0.356
100+
$0.345
More Pricing...
Total:$2.46
Min: 5 / Mult: 5
Single Turn
Cermet
Side Adjust
5kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
4.5mm
8.4mm
-25°C
100°C
-
07AH4673

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$1.030
10+
$0.956
25+
$0.887
50+
$0.815
100+
$0.781
More Pricing...
Total:$1.03
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Through Hole
1Turns
PT-15 Series
± 20%
250mW
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
04B2986

RoHS

Date/Lot Code

Each
1+
$0.575
10+
$0.390
25+
$0.373
50+
$0.356
100+
$0.339
More Pricing...
Total:$0.58
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
+/-250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
07AH4687

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$1.030
10+
$0.956
25+
$0.887
50+
$0.814
100+
$0.781
More Pricing...
Total:$1.03
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Through Hole
1Turns
PT-15 Series
± 20%
250mW
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
07AH4719

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$0.595
10+
$0.555
25+
$0.515
50+
$0.473
100+
$0.454
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Through Hole
1Turns
PT-6 Series
± 20%
100mW
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
07AH4648

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$0.567
10+
$0.529
25+
$0.491
50+
$0.451
100+
$0.432
More Pricing...
Total:$0.57
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Through Hole
1Turns
PT-10 Series
± 20%
150mW
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
04B2985

RoHS

Date/Lot Code

Each
1+
$0.485
10+
$0.372
25+
$0.363
50+
$0.354
100+
$0.345
More Pricing...
Total:$0.48
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
+/-250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
04B2987

RoHS

Date/Lot Code

Each
1+
$0.475
10+
$0.399
25+
$0.392
50+
$0.385
100+
$0.377
More Pricing...
Total:$0.48
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
+/-250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
50P9027

RoHS

Each
1+
$0.582
10+
$0.446
25+
$0.403
50+
$0.359
100+
$0.316
Total:$2.91
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
07AH4682

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$1.230
10+
$1.140
25+
$1.060
50+
$0.973
100+
$0.933
More Pricing...
Total:$1.23
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1kohm
Through Hole
1Turns
PT-15 Series
± 20%
250mW
-500ppm/°C to +300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
07AH4660

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$1.140
10+
$1.060
25+
$0.982
50+
$0.902
100+
$0.865
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-15 Series
± 20%
250mW
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
07AH4675

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$1.140
10+
$1.090
25+
$1.030
50+
$0.969
100+
$0.931
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500kohm
Through Hole
1Turns
PT-15 Series
± 20%
250mW
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
07AH4685

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$1.030
10+
$0.956
25+
$0.887
50+
$0.814
100+
$0.781
More Pricing...
Total:$1.03
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Through Hole
1Turns
PT-15 Series
± 20%
250mW
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
07AH4621

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$0.743
10+
$0.692
25+
$0.642
50+
$0.590
100+
$0.566
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-10 Series
± 20%
150mW
± 300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
04B3001

RoHS

Date/Lot Code

Each
1+
$0.385
10+
$0.321
25+
$0.312
50+
$0.302
100+
$0.293
More Pricing...
Total:$0.38
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
+/-250ppm/°C
6 mm Round
-
6.81mm
4.5mm
8.4mm
-25°C
100°C
AEC-Q200
07AH4669

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$1.200
10+
$1.140
25+
$1.070
50+
$1.010
100+
$0.974
More Pricing...
Total:$1.20
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Through Hole
1Turns
PT-15 Series
± 10%
120mW
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
07AH4651

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$0.567
10+
$0.529
25+
$0.491
50+
$0.451
100+
$0.432
More Pricing...
Total:$0.57
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1kohm
Through Hole
1Turns
PT-10 Series
± 20%
150mW
-500ppm/°C to +300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
07AH4636

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$0.567
10+
$0.529
25+
$0.491
50+
$0.451
100+
$0.432
More Pricing...
Total:$0.57
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Through Hole
1Turns
PT-10 Series
± 20%
150mW
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
07AH4627

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$0.567
10+
$0.529
25+
$0.491
50+
$0.451
100+
$0.432
More Pricing...
Total:$0.57
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
25kohm
Through Hole
1Turns
PT-10 Series
± 20%
150mW
± 300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
09WX8750

RoHS

Date/Lot Code

Each
1+
$0.492
10+
$0.379
25+
$0.368
50+
$0.357
100+
$0.346
More Pricing...
Total:$2.46
Min: 5 / Mult: 5
Single Turn
Cermet
Side Adjust
50kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
4.5mm
8.4mm
-25°C
100°C
-
09WX8742

RoHS

Date/Lot Code

BOURNS
Each
1+
$0.492
10+
$0.421
25+
$0.396
50+
$0.371
100+
$0.346
More Pricing...
Total:$2.46
Min: 5 / Mult: 5
Single Turn
Cermet
Side Adjust
1kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
4.5mm
8.4mm
-25°C
100°C
AEC-Q200
07AH4694

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$0.808
10+
$0.754
25+
$0.699
50+
$0.642
100+
$0.616
More Pricing...
Total:$0.81
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
25kohm
Through Hole
1Turns
PT-6 Series
± 20%
100mW
± 300ppm/°C
6 mm Round
-
6.3mm
3.5mm
-
-25°C
70°C
-
07AH4655

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$1.240
10+
$1.150
25+
$1.070
50+
$0.981
100+
$0.941
More Pricing...
Total:$1.24
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Through Hole
1Turns
PT-15 Series
± 20%
250mW
± 300ppm/°C
15 mm Round
-
15mm
-
7.5mm
-25°C
70°C
-
04B3011

RoHS

Date/Lot Code

Each
1+
$0.475
10+
$0.372
25+
$0.361
50+
$0.350
100+
$0.339
More Pricing...
Total:$0.48
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
5kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
+/-250ppm/°C
6 mm Round
-
6.81mm
4.5mm
8.4mm
-25°C
100°C
-
1-25 of 248 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK