Single Turn Trimmer Potentiometers:
1,572 Products FoundFind a huge range of Single Turn Trimmer Potentiometers at Newark Electronics. We stock a wide range of Trimmer Potentiometers, such as Multi Turn & Single Turn Trimmer Potentiometers from the worlds top manufacturers including: Bourns, Amphenol Piher Sensors And Controls, Vishay, Nidec Components & TT Electronics / Bi Technologies
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.500 10+ $1.160 25+ $1.120 50+ $1.090 100+ $1.050 More Pricing... | Single Turn | Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.500 10+ $1.160 25+ $1.100 50+ $1.050 100+ $0.988 More Pricing... | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.580 10+ $1.180 25+ $1.170 50+ $1.150 100+ $1.140 More Pricing... | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $2.510 10+ $2.010 25+ $2.000 50+ $1.990 100+ $1.710 More Pricing... | Single Turn | Cermet | Top Finger Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.450 10+ $0.965 25+ $0.935 50+ $0.906 100+ $0.876 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.470 10+ $1.050 25+ $1.010 50+ $0.980 100+ $0.944 More Pricing... | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $0.513 10+ $0.391 25+ $0.379 50+ $0.366 100+ $0.354 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | - | ||||||
Each | 1+ $0.834 10+ $0.762 25+ $0.737 50+ $0.712 100+ $0.686 More Pricing... | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.790 10+ $1.380 25+ $1.370 50+ $1.350 100+ $1.340 More Pricing... | Single Turn | Cermet | Top Adjust | 100kohm | Surface Mount | 1Turns | 3314 Series | ± 20% | 250mW | ± 100ppm/°C | 4 mm Square | SMD | 4.5mm | 4.5mm | 2.55mm | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $0.954 10+ $0.731 25+ $0.722 50+ $0.713 100+ $0.704 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.450 10+ $1.090 25+ $1.070 50+ $1.040 100+ $1.020 More Pricing... | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.500 10+ $1.150 25+ $1.090 50+ $1.030 100+ $0.966 More Pricing... | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.560 10+ $1.180 25+ $1.130 50+ $1.090 100+ $1.040 More Pricing... | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.570 10+ $1.210 25+ $1.170 50+ $1.120 100+ $1.080 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $5.170 10+ $4.450 25+ $4.190 50+ $4.000 100+ $3.950 More Pricing... | Single Turn | Cermet | Side Adjust | 100kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 | - | ||||||
Each | 1+ $0.496 10+ $0.383 25+ $0.372 50+ $0.361 100+ $0.350 More Pricing... | Single Turn | Cermet | Side Adjust | 5kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | - | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | - | - | ||||||
NIDEC COMPONENTS | Each | 1+ $1.120 10+ $0.956 25+ $0.897 50+ $0.856 100+ $0.817 More Pricing... | Single Turn | RuO2 Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | - | - | |||||
NIDEC COMPONENTS | Each | 1+ $1.060 10+ $0.907 25+ $0.851 50+ $0.811 100+ $0.774 More Pricing... | Single Turn | RuO2 Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | - | - | |||||
NIDEC COMPONENTS | Each | 1+ $0.812 10+ $0.699 25+ $0.657 50+ $0.627 100+ $0.600 More Pricing... | Single Turn | RuO2 Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | - | - | |||||
Each | 1+ $1.020 10+ $0.951 25+ $0.883 50+ $0.811 100+ $0.779 More Pricing... | Single Turn | Carbon | Top Adjust | 50kohm | Through Hole | 1Turns | PT-15 Series | ± 20% | 250mW | ± 300ppm/°C | 15 mm Round | - | 15mm | - | 7mm | -25°C | 70°C | - | - | ||||||
Each | 1+ $3.330 10+ $2.780 25+ $2.780 50+ $2.770 100+ $2.390 More Pricing... | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3352 Series | ± 20% | 500mW | ± 100ppm/°C | 3/8 Inch Round | - | - | 9.53mm | - | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.906 10+ $0.903 25+ $0.897 50+ $0.890 100+ $0.884 More Pricing... | Single Turn | Cermet | Top Adjust | 200ohm | Surface Mount | 1Turns | 3361 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | SMD | 6.71mm | 7.04mm | 5.21mm | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $1.550 10+ $1.180 25+ $1.170 50+ $1.170 100+ $1.160 | Single Turn | Cermet | Side Adjust | 50kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.273 10+ $0.213 25+ $0.210 50+ $0.206 100+ $0.203 More Pricing... | Single Turn | Cermet | Top Adjust | 500ohm | Surface Mount | 1Turns | TC33 Series | ± 25% | 100mW | +/-250ppm/°C | 3 mm Rectangular | SMD | 3mm | 3.8mm | 1.2mm | -40°C | 100°C | AEC-Q200 | - | ||||||
Each | 1+ $0.994 10+ $0.762 25+ $0.751 50+ $0.739 100+ $0.728 More Pricing... | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | - | ||||||