Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS10LH40-103A3030Copy
Newark Part No.
Re-Reel77AK6425
Cut Tape77AK6425
Product RangePS-10 Series
Your Part Number
1,200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.467 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.467 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS10LH40-103A3030Copy
Newark Part No.
Re-Reel77AK6425
Cut Tape77AK6425
Product RangePS-10 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeSide Adjust
Track Resistance10kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product RangePS-10 Series
Power Rating150mW
Resistance Tolerance± 30%
Temperature Coefficient± 1500ppm/°C
Trimmer Shape / Size10 mm Round
Resistor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Surface Mount
Product Range
PS-10 Series
Resistance Tolerance
± 30%
Trimmer Shape / Size
10 mm Round
Product Length
-
Product Height
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Element Material
Carbon
Track Resistance
10kohm
No. of Turns
1Turns
Power Rating
150mW
Temperature Coefficient
± 1500ppm/°C
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for PS10LH40-103A3030
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
