Trimmer Potentiometers:

161 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60H9655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.269
10+
$0.209
25+
$0.206
50+
$0.202
100+
$0.199
More Pricing...
Total:$0.27
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500ohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
46M2527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.587
25+
$0.475
100+
$0.412
250+
$0.389
500+
$0.367
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
35 Series
± 25%
100mW
+/-250ppm/°C
3 mm Square
SMD
3mm
3.65mm
1.7mm
-40°C
125°C
-
50P8779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.272
10+
$0.212
25+
$0.209
50+
$0.205
100+
$0.202
More Pricing...
Total:$1.36
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
100ohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
97M3836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.259
10+
$0.209
25+
$0.206
50+
$0.202
100+
$0.199
More Pricing...
Total:$0.26
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
60H9651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.289
10+
$0.226
25+
$0.222
50+
$0.219
100+
$0.215
More Pricing...
Total:$0.29
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200ohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
07AH4576

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$2.510
10+
$2.190
25+
$2.100
50+
$1.970
100+
$1.820
More Pricing...
Total:$2.51
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
PTC-15 Series
± 20%
500mW
± 100ppm/°C
10 mm Round
-
15mm
-
7mm
-40°C
90°C
-
07AH4550

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$1.060
25+
$0.995
50+
$0.950
100+
$0.900
Total:$1.13
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PS-6 Series
± 30%
100mW
± 1500ppm/°C
6 mm Round
-
6.3mm
-
4.4mm
-40°C
85°C
-
07AH4529

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.240
25+
$1.170
50+
$1.120
100+
$1.060
Total:$1.33
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
PSC-10 Series
± 10%
330mW
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
07AH4569

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$0.993
10+
$0.944
25+
$0.891
50+
$0.842
100+
$0.809
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
PTC-10 Series
± 20%
330mW
-500ppm/°C to +300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-40°C
90°C
-
07AH4565

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$0.993
10+
$0.944
25+
$0.891
50+
$0.842
100+
$0.809
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
PTC-10 Series
± 10%
170mW
± 100ppm/°C
10 mm Round
-
10.3mm
-
6mm
-40°C
90°C
-
50P8782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.272
10+
$0.212
25+
$0.209
50+
$0.205
100+
$0.202
More Pricing...
Total:$1.36
Min: 5 / Mult: 5
Total:$20.20
Min: 100 / Mult: 5
Single Turn
Cermet
Top Adjust
100ohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
07AH4540

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each (Supplied on Cut Tape)
1+
$1.380
10+
$1.290
25+
$1.220
50+
$1.160
100+
$1.100
Total:$1.38
Min: 1 / Mult: 1
Total:$110.00
Min: 100 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PC-15 Series
± 30%
250mW
± 1500ppm/°C
15 mm Round
-
15mm
-
6.5mm
-40°C
85°C
-
07AH4567

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$2.950
10+
$2.810
25+
$2.650
50+
$2.500
100+
$2.410
More Pricing...
Total:$2.95
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100ohm
Through Hole
1Turns
PTC-10 Series
± 5%
330mW
± 100ppm/°C
10 mm Round
-
10.3mm
-
6mm
-40°C
90°C
-
07AH4572

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$0.845
10+
$0.803
25+
$0.758
50+
$0.716
100+
$0.688
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100ohm
Through Hole
1Turns
PTC-10 Series
± 20%
330mW
± 100ppm/°C
10 mm Round
-
10.3mm
-
6mm
-40°C
90°C
-
07AH4575

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$2.970
10+
$2.600
25+
$2.490
50+
$2.340
100+
$2.160
More Pricing...
Total:$2.97
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
PTC-15 Series
± 20%
500mW
± 100ppm/°C
10 mm Round
-
15mm
6mm
17.5mm
-40°C
90°C
-
07AH4526

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.330
25+
$1.250
50+
$1.200
100+
$1.130
Total:$1.42
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
PSC-10 Series
± 10%
330mW
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
07AH4434

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$2.970
10+
$2.600
25+
$2.480
50+
$2.330
100+
$2.160
More Pricing...
Total:$2.97
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
N-15 Series
± 30%
150mW
± 300ppm/°C
15 mm Square
-
15mm
15mm
4.4mm
-40°C
120°C
-
07AH4558

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$2.960
10+
$2.810
25+
$2.650
50+
$2.510
100+
$2.410
More Pricing...
Total:$2.96
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100ohm
Through Hole
1Turns
PTC-10 Series
± 5%
330mW
± 100ppm/°C
10 mm Round
-
10.3mm
-
6mm
-40°C
90°C
-
74M7115

RoHS

Date/Lot Code

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Cut Tape)
1+
$0.786
10+
$0.646
25+
$0.632
50+
$0.619
100+
$0.605
More Pricing...
Total:$3.93
Min: 5 / Mult: 5
Total:$60.50
Min: 100 / Mult: 5
Single Turn
Cermet
Top Adjust
100ohm
Surface Mount
1Turns
35 Series
± 25%
10mW
± 250ppm/°C
3 mm Square
SMD
3mm
3.65mm
1.7mm
-40°C
125°C
-
97M3840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
10+
$0.196
25+
$0.193
50+
$0.188
100+
$0.185
Total:$0.26
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
97M3835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
10+
$0.196
25+
$0.193
50+
$0.188
100+
$0.185
Total:$0.26
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
50P8785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.272
10+
$0.212
25+
$0.209
50+
$0.205
100+
$0.202
Total:$1.36
Min: 5 / Mult: 5
Total:$20.20
Min: 100 / Mult: 5
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
74M7113

RoHS

Date/Lot Code

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.616
10+
$0.524
25+
$0.499
50+
$0.474
100+
$0.449
More Pricing...
Total:$3.08
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
35 Series
± 25%
10mW
± 250ppm/°C
3 mm Square
SMD
3mm
3.65mm
1.7mm
-40°C
125°C
-
12AC2559

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$0.141
5000+
$0.134
10000+
$0.134
Total:$352.50
Min: 2500 / Mult: 2500
Single Turn
Cermet
Top Adjust
2kohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
12AC2558

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$0.154
5000+
$0.151
10000+
$0.146
Total:$385.00
Min: 2500 / Mult: 2500
Single Turn
Cermet
Top Adjust
100ohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
-
1-25 of 161 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK