Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM5T-0505DZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK2597
Product RangeAM5T-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.500 |
| 100+ | $18.430 |
| 200+ | $17.140 |
| 500+ | $16.100 |
| 1000+ | $15.290 |
Price for:Each
Minimum: 10
Multiple: 10
$205.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM5T-0505DZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK2597
Product RangeAM5T-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max5W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1500mA
Output Voltage - Output 2-5V
Output Current - Output 2-500mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeAM5T-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM5T-0505DZ is an AM5T-Z series 5W DC to DC converter in a 24 pin DIP package.
- Input voltage range from 4.5-9VDC, output voltage is ±5VDC
- Maximum output current is ±500mA, isolation is 1500VDC
- Efficiency is 79%
- Wide 2:1 input range
- Pin compatible with multiple manufacturers
- Continuous short circuit protection
- Designed to meet IEC/EN/UL60950-1, 62368-1 standards
- Operating temperature range from -40°C to +85°C
- Free air convection cooling
- Dimension (L x W x H) is 1.25 x 0.8 x 0.4inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
500mA
Output Current - Output 2
-500mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Input Voltage DC Min
4.5V
Product Range
AM5T-Z Series
DC / DC Converter Type
DIP
Output Power Max
5W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
-
Input Voltage DC Nom
5V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
9V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
