Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM40UW-2412DZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK2552
Product RangeAM40UW-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.210 |
| 100+ | $64.080 |
| 200+ | $59.590 |
| 500+ | $56.020 |
| 1000+ | $53.210 |
Price for:Each
Minimum: 1
Multiple: 1
$71.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM40UW-2412DZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK2552
Product RangeAM40UW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max40W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 11.65A
Output Voltage - Output 2-12V
Output Current - Output 2-1.65A
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width50.8mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM40UW-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM40UW-2412DZ is an AM40UW-Z series 40W DC to DC converter with ultra wide 4:1 input range.
- Input voltage range from 9 to 36VDC, output voltage is 12VDC
- Maximum output current is 3.35A, efficiency is 90%
- 1600VDC isolation
- Full SMD technology
- Soft start function
- Adjustable output voltage
- Remote ON/OFF function
- Over current, voltage and temperature protection
- Operating temperature range from -40 to +85°C
- Dimension (L x W x H) is 50.81 x 50.81 x 10.14mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
1.65A
Output Current - Output 2
-1.65A
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
9V
Product Range
AM40UW-Z Series
DC / DC Converter Type
DIP
Output Power Max
40W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
24V
Width
50.8mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
