0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
79R9204

RoHS

Each
1+$113.180
5+$110.240
10+$107.310
25+$103.390
100+$97.520
ITE
DIP
4:1
40W
2 Output
12V
1.65A
-12V
1.65A
Regulated
1.6kV
48V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
18V
75V
-
28W5297

RoHS

Each
1+$127.740
ITE
DIP
4:1
40W
2 Output
12V
1.65A
-12V
1.65A
-
1.5kV
48V
-
Fixed, Adjustable
50.8mm
10.2mm
Through Hole
50.8mm
18V
75V
TEN 40WI
79R9198

RoHS

Each
1+$115.440
5+$112.440
10+$109.450
25+$105.450
100+$99.460
ITE
DIP
4:1
40W
2 Output
12V
1.65A
-12V
1.65A
Regulated
1.6kV
24V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
9V
36V
-
24T2889

RoHS

Each
1+$127.740
ITE
DIP
4:1
40W
2 Output
12V
1.65A
-12V
1.65A
-
1.5kV
24V
UL
Fixed, Adjustable
50.8mm
10.2mm
Through Hole
50.8mm
9V
36V
-
28AK2552

RoHS

Each
1+$71.210
100+$64.080
200+$59.590
500+$56.020
1000+$53.210
ITE
DIP
4:1
40W
2 Output
12V
1.65A
-12V
-1.65A
-
1.6kV
24V
-
Fixed, Adjustable
50.8mm
10.2mm
-
50.8mm
9V
36V
AM40UW-Z Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER