Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM30K-2412DZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK2260
Product RangeAM30K-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.810 |
| 100+ | $43.930 |
| 200+ | $40.860 |
| 500+ | $38.400 |
| 1000+ | $36.490 |
Price for:Each
Minimum: 5
Multiple: 5
$244.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM30K-2412DZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK2260
Product RangeAM30K-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max30W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 11.25A
Output Voltage - Output 2-12V
Output Current - Output 2-1.25A
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width40.6mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM30K-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM30K-Z series 30W DC-DC converter
- Input voltage range from 18-36V, output voltage is ±12V
- Maximum output current is ±1.25A, isolation is 1500VDC
- Efficiency is 91%
- Wide input 2:1 range
- Full SMD technology
- Adjustable output voltage
- Remote on/off function
- Over current, voltage, & temperature protection
- Soft start
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
1.25A
Output Current - Output 2
-1.25A
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
18V
Product Range
AM30K-Z Series
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
24V
Width
40.6mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
