0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AJ4935

RoHS

Each
1+$106.640
5+$104.110
10+$101.560
50+$99.730
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
-
1.6kV
48V
Fixed, Adjustable
40.6mm
10.2mm
-
50.8mm
18V
75V
PXE20 Series
27AJ4936

RoHS

Each
1+$106.640
5+$104.110
10+$101.560
50+$99.730
ITE
DIP
4:1
20W
2 Output
15V
666mA
-15V
666mA
-
1.6kV
48V
Fixed, Adjustable
40.6mm
10.2mm
-
50.8mm
18V
75V
PXE20 Series
27AJ4938

RoHS

Each
1+$95.180
5+$92.640
10+$90.080
50+$88.470
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
1.6kV
48V
Fixed, Adjustable
40.6mm
10.2mm
-
50.8mm
18V
75V
PXE20 Series
27AJ4937

RoHS

Each
1+$95.180
5+$92.640
10+$90.080
50+$88.470
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
1.6kV
48V
Fixed, Adjustable
40.6mm
10.2mm
-
50.8mm
18V
75V
PXE20 Series
27AJ4939

RoHS

Each
1+$95.180
5+$92.640
10+$90.080
50+$88.470
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
-
1.6kV
48V
Fixed, Adjustable
40.6mm
10.2mm
-
50.8mm
18V
75V
PXE20 Series
27AJ4934

RoHS

Each
1+$106.640
5+$104.110
10+$101.560
50+$99.730
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
1.6kV
48V
Fixed, Adjustable
40.6mm
10.2mm
-
50.8mm
18V
75V
PXE20 Series
27AJ4931

RoHS

Each
1+$95.180
5+$92.640
10+$90.080
50+$88.470
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
1.6kV
24V
Fixed, Adjustable
40.6mm
10.2mm
-
50.8mm
9V
36V
PXE20 Series
95T8949

RoHS

Each
1+$145.300
5+$129.220
10+$109.930
50+$108.060
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
1.5kV
24V
Fixed
40.6mm
11.43mm
-
50.8mm
9V
36V
JTA20 Series
52Y0984

RoHS

Each
1+$102.000
5+$90.680
10+$77.110
50+$70.310
Medical
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
4kV
24V
Fixed, Adjustable
40.6mm
10.2mm
-
25.4mm
18V
36V
JHM15 Series
98K1472

RoHS

Each
1+$107.040
ITE
DIP
2:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
12V
Fixed
40.6mm
9.5mm
-
50.8mm
9V
18V
TEN 25 Series
14AC5303

RoHS

Each
1+$88.300
ITE
DIP
4:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
48V
Fixed, Adjustable
40.6mm
9.3mm
-
50.8mm
18V
75V
TEN 25WI Series
14AC5298

RoHS

Each
1+$88.300
ITE
DIP
4:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
24V
Fixed, Adjustable
40.6mm
9.3mm
-
50.8mm
10V
40V
TEN 25WI Series
27AJ4929

RoHS

Each
1+$106.640
5+$104.110
10+$101.560
50+$99.730
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
-
1.6kV
24V
Fixed, Adjustable
40.6mm
10.2mm
-
50.8mm
9V
36V
PXE20 Series
27AJ4930

RoHS

Each
1+$106.640
5+$104.110
10+$101.560
50+$99.730
ITE
DIP
4:1
20W
2 Output
15V
666mA
-15V
666mA
-
1.6kV
24V
Fixed, Adjustable
40.6mm
10.2mm
-
50.8mm
9V
36V
PXE20 Series
27AJ4933

RoHS

Each
1+$95.180
5+$92.640
10+$90.080
50+$88.470
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
-
1.6kV
24V
Fixed, Adjustable
40.6mm
10.2mm
-
50.8mm
9V
36V
PXE20 Series
97K8063

RoHS

Each
1+$60.290
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
1.6kV
24V
Fixed, Adjustable
40.6mm
10.2mm
Through Hole
50.8mm
9V
36V
PXE20 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER