0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
03AM7255

RoHS

Each
1+$84.150
5+$82.030
10+$79.920
25+$77.100
100+$72.860
Medical
DIP
2:1
30W
2 Output
12V
1.25A
-12V
-1.25A
Regulated
4kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
JHM30 Series
03AM7260

RoHS

Each
1+$84.150
5+$82.030
10+$79.920
25+$77.100
100+$72.860
Medical
DIP
2:1
30W
2 Output
12V
1.25A
-12V
-1.25A
Regulated
4kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
JHM30 Series
46R0065

RoHS

Each
1+$132.340
10+$130.100
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.6kV
48V
Fixed, Adjustable
40.6mm
10.2mm
50.8mm
18V
75V
PXE30 Series
46R0063

RoHS

Each
1+$132.340
10+$130.100
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.6kV
24V
Fixed, Adjustable
40.6mm
10.2mm
50.8mm
10V
40V
PXE30 Series
43J1170

RoHS

Each
1+$119.490
10+$113.890
ITE
DIP
2:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.6kV
48V
Fixed, Adjustable
40.6mm
10.2mm
50.8mm
36V
75V
PXE30 Series
32AK7921

RoHS

Each
180+$43.530
ITE
DIP
-
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.6kV
24V
Fixed, Adjustable
1"
0.4"
1"
9V
36V
EPM25-1V 30 W Series
64AK7093

RoHS

Each
1+$155.670
5+$153.040
10+$150.420
ITE & Medical
DIP
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
PXD-M Series
64AK7088

RoHS

Each
1+$139.130
5+$139.120
10+$139.110
ITE & Medical
DIP
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
PXD-M Series
32AK7947

RoHS

Each
180+$43.000
ITE
DIP
-
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.6kV
48V
Fixed, Adjustable
1"
0.4"
1"
18V
75V
EPM25-1V 30 W Series
03AM7422

RoHS

Each
18+$23.280
36+$22.810
ITE, Industrial & Household
DIP
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC30K Series
03AM7421

RoHS

Each
18+$23.290
36+$22.820
ITE, Industrial & Household
DIP
2:1
30W
2 Output
12V
1.25A
-12V
-1.25A
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
36V
75V
REC30K Series
03AM7409

RoHS

Each
18+$25.540
36+$25.030
ITE, Industrial & Household
DIP
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC30K Series
28AK2260

RoHS

Each
1+$48.810
100+$43.930
200+$40.860
500+$38.400
1000+$36.490
ITE
DIP
2:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.5kV
24V
Fixed, Adjustable
40.6mm
10.2mm
50.8mm
18V
36V
AM30K-Z Series
21AM2466

RoHS

Each
1+$18.840
100+$16.940
200+$15.760
500+$14.810
1000+$14.060
ITE & Industrial
DIP-6, Module
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
50.8mm
18V
75V
AM30EW-LPZ Series
21AM2453

RoHS

Each
1+$18.840
100+$16.940
200+$15.760
500+$14.810
1000+$14.060
ITE & Industrial
DIP-6, Module
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
50.8mm
9V
36V
AM30EW-LPZ Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER