Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1DS-0312DEZCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM1480
Product RangeAM1DS-EZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 100+ | $4.540 |
| 250+ | $4.160 |
| 500+ | $3.870 |
| 1000+ | $3.630 |
Price for:Each
Minimum: 25
Multiple: 25
$138.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1DS-0312DEZCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM1480
Product RangeAM1DS-EZ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSIP-7, Module
Input Ratio-
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 142mA
Output Voltage - Output 2-12V
Output Current - Output 2-42mA
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Depth19.5mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeAM1DS-EZ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
42mA
Output Current - Output 2
-42mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
2.97V
Product Range
AM1DS-EZ Series
DC / DC Converter Type
SIP-7, Module
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
6mm
Depth
19.5mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
