Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM15TW-4815SZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AK9473
Product RangeAM15TW-Z Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $30.920 |
| 100+ | $27.830 |
| 200+ | $25.870 |
| 500+ | $24.330 |
| 1000+ | $23.090 |
Price for:Each
Minimum: 1
Multiple: 1
$30.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM15TW-4815SZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AK9473
Product RangeAM15TW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeAM15TW-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM15TW-4815SZ is an AM15TW-Z series 15W DC-DC converter. It features wide input range 4:1, soft start, remote on/off function, no minimum load required. It has over voltage protection, over load protection, short circuit protection. Certified by UL, UL 60950-1, UL62368-1.
- Input voltage range from 18 to 75V, output voltage is 15V
- Maximum output current is 1000mA, isolation is 1600VDC
- Efficiency is 90%
- DIP 24 package
- Low no load input current
- Typical switching frequency range from 250 to 330KHz(100% load)
- Nickel-coated copper case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 1.25 x 0.8 x 0.4inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
18V
Product Range
AM15TW-Z Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
