Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM15C-2405DZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AK9237
Product RangeAM15C-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.090 |
| 100+ | $30.670 |
| 200+ | $28.520 |
| 500+ | $26.800 |
| 1000+ | $25.460 |
Price for:Each
Minimum: 1
Multiple: 1
$34.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM15C-2405DZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AK9237
Product RangeAM15C-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max15W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 11.5A
Output Voltage - Output 2-5V
Output Current - Output 2-1.5A
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.4mm
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM15C-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM15C-2405DZ is an AM15C-Z series 15W DC to DC converter with wide 2:1 input range.
- Input voltage range from 18-36VDC, output voltage is ±5VDC
- Maximum output current is ±1.5A, isolation is 1600VDC
- Efficiency is 85%
- Remote on/off function
- No minimum load required
- Adjustable output voltage
- Over current and over voltage protection
- Continuous short circuit protection
- Typical switching frequency is 375KHz (100% load)
- Ultra-compact footprint 1”x1”
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
1.5A
Output Current - Output 2
-1.5A
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.4mm
Input Voltage DC Min
18V
Product Range
AM15C-Z Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
