0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73J2103

RoHS

Each
1+$78.590
10+$75.230
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
-1.5A
-
1.6kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
PXD15 Series
09AJ9851

RoHS

Each
1+$85.380
ITE & Medical
DIP
4:1
15W
2 Output
5V
1.5A
-5V
-1.5A
-
5kV
24V
Fixed
25.4mm
10.2mm
40.6mm
9V
36V
PXG-M Series
09AJ9858

RoHS

Each
1+$85.380
ITE & Medical
DIP
4:1
15W
2 Output
5V
1.5A
-5V
-1.5A
-
5kV
48V
Fixed
25.4mm
10.2mm
40.6mm
18V
75V
PXG-M Series
73J2102

RoHS

Each
1+$78.590
10+$75.230
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
-1.5A
-
1.6kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
PXD15 Series
27AK9316

RoHS

Each
1+$25.120
100+$22.610
200+$21.010
500+$19.740
1000+$18.750
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
-1.5A
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.16mm
50.8mm
18V
36V
AM15E-Z Series
27AK9237

RoHS

Each
1+$34.090
100+$30.670
200+$28.520
500+$26.800
1000+$25.460
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
-1.5A
-
1.6kV
24V
Fixed, Adjustable
25.4mm
10.4mm
25.4mm
18V
36V
AM15C-Z Series
21AM2005

RoHS

Each
1+$12.570
100+$11.320
200+$10.520
500+$9.870
1000+$9.380
ITE & Industrial
DIP-6, Module
4:1
15W
2 Output
5V
1.5A
5V
-1.5A
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM15CW-LPZ Series
21AM2014

RoHS

Each
1+$12.570
100+$11.320
200+$10.520
500+$9.870
1000+$9.380
ITE & Industrial
DIP-6, Module
4:1
15W
2 Output
5V
1.5A
5V
-1.5A
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM15CW-LPZ Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER