AM15C-Z Series Isolated Through Hole DC / DC Converters :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Product Range
=AM15C-Z ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(8)
No. of Outputs
(6)
(2)
Output Voltage - Output 1
(1)
(4)
(1)
(2)
Output Current - Output 1
(1)
(1)
(1)
(1)
(3)
(1)
Output Voltage - Output 2
(1)
(1)
Output Current - Output 2
(1)
(1)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57AK9233 RoHS | AIMTEC | Each | 1+$39.480 5+$38.690 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | AM15C-Z Series | ||||
Each | 1+$34.090 100+$30.670 200+$28.520 500+$26.800 1000+$25.460 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 36V | 75V | AM15C-Z Series | ||||||
Each | 1+$34.090 100+$30.670 200+$28.520 500+$26.800 1000+$25.460 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | AM15C-Z Series | ||||||
Each | 1+$34.090 100+$30.670 200+$28.520 500+$26.800 1000+$25.460 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | -1.5A | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | AM15C-Z Series | ||||||
Each | 1+$34.090 100+$30.670 200+$28.520 500+$26.800 1000+$25.460 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | AM15C-Z Series | ||||||
Each | 1+$34.090 100+$30.670 200+$28.520 500+$26.800 1000+$25.460 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | AM15C-Z Series | ||||||
Each | 1+$34.090 100+$30.670 200+$28.520 500+$26.800 1000+$25.460 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | AM15C-Z Series | ||||||
Each | 1+$34.090 100+$30.670 200+$28.520 500+$26.800 1000+$25.460 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | AM15C-Z Series | ||||||