Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA7030S-R36MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH9234
Cut Tape73AH9233
Product RangeAMPLA7030S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.358 | $358.00 |
| Total Price | $358.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.358 |
| 2000+ | $0.356 |
| 3000+ | $0.355 |
| 5000+ | $0.353 |
| 10000+ | $0.346 |
| 25000+ | $0.339 |
| 50000+ | $0.332 |
| 100000+ | $0.325 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.358 |
| 3000+ | $0.356 |
| 5000+ | $0.353 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA7030S-R36MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH9234
Cut Tape73AH9233
Product RangeAMPLA7030S Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Power Inductor Case7.3mm x 6.6mm x 2.8mm
Product RangeAMPLA7030S Series
DC Resistance Max4200µohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
DC Resistance Max
4200µohm
Product Length
7.3mm
Product Height
2.8mm
RMS Current (Irms)
19A
Saturation Current (Isat)
32A
Product Range
AMPLA7030S Series
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
