AMPLA7030S Series SMD Power Inductors:
74 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 1000+ $0.398 2000+ $0.362 4000+ $0.325 6000+ $0.313 10000+ $0.306 | Min: 1000 / Mult: 1000 | 130nH | 27.6A | Shielded | 50A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 1800µohm | ± 30% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.398 2000+ $0.362 4000+ $0.325 6000+ $0.313 10000+ $0.306 | Min: 1000 / Mult: 1000 | 150nH | 27A | Shielded | 45A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 1900µohm | ± 30% | 7.3mm | 6.6mm | 2.8mm | |||||
500+ $0.451 | Min: 1000 / Mult: 1000 Min: 1000 / Mult: 1000 | 180nH | 25A | Shielded | 43A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 2300µohm | ± 30% | 7.3mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.398 2000+ $0.362 4000+ $0.325 6000+ $0.313 10000+ $0.306 | Min: 1000 / Mult: 1000 | 160nH | 27A | Shielded | 45A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 1900µohm | ± 30% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.398 2000+ $0.362 4000+ $0.325 6000+ $0.313 10000+ $0.306 | Min: 1000 / Mult: 1000 | 400nH | 18A | Shielded | 27.5A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 4100µohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
500+ $0.451 | Min: 1000 / Mult: 1000 Min: 1000 / Mult: 1000 | 150nH | 27A | Shielded | 45A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 1900µohm | ± 30% | 7.3mm | 6.6mm | 2.8mm | ||||||
500+ $0.451 | Min: 1000 / Mult: 1000 Min: 1000 / Mult: 1000 | 900nH | 11A | Shielded | 22A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 0.01ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.398 2000+ $0.362 4000+ $0.325 6000+ $0.313 10000+ $0.306 | Min: 1000 / Mult: 1000 | 1µH | 11A | Shielded | 22A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 0.01ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
500+ $0.451 | Min: 1000 / Mult: 1000 Min: 1000 / Mult: 1000 | 1µH | 11A | Shielded | 22A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 0.01ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.398 2000+ $0.362 4000+ $0.325 6000+ $0.313 10000+ $0.306 | Min: 1000 / Mult: 1000 | 4.7µH | 5.5A | Shielded | 10A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 0.04ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.398 2000+ $0.362 4000+ $0.325 6000+ $0.313 10000+ $0.306 | Min: 1000 / Mult: 1000 | 180nH | 25A | Shielded | 43A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 2300µohm | ± 30% | 7.3mm | 6.6mm | 2.8mm | |||||
500+ $0.451 | Min: 1000 / Mult: 1000 Min: 1000 / Mult: 1000 | 8.2µH | 4A | Shielded | 7.5A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 0.068ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||||
500+ $0.451 | Min: 1000 / Mult: 1000 Min: 1000 / Mult: 1000 | 3.3µH | 6A | Shielded | 13.5A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 30mohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.398 2000+ $0.362 4000+ $0.325 6000+ $0.313 10000+ $0.306 | Min: 1000 / Mult: 1000 | 100nH | 32.5A | Shielded | 60A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 1700µohm | ± 30% | 7.3mm | 6.6mm | 2.8mm | |||||
500+ $0.451 | Min: 1000 / Mult: 1000 Min: 1000 / Mult: 1000 | 2µH | 8.2A | Shielded | 15A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 0.019ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.398 2000+ $0.362 4000+ $0.325 6000+ $0.313 10000+ $0.306 | Min: 1000 / Mult: 1000 | 220nH | 23A | Shielded | 40A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 2800µohm | ± 30% | 7.3mm | 6.6mm | 2.8mm | |||||
500+ $0.451 | Min: 1000 / Mult: 1000 Min: 1000 / Mult: 1000 | 33µH | 2A | Shielded | 2.5A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 0.24ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||||
500+ $0.451 | Min: 1000 / Mult: 1000 Min: 1000 / Mult: 1000 | 400nH | 18A | Shielded | 27.5A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 4100µohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||||
500+ $0.451 | Min: 1000 / Mult: 1000 Min: 1000 / Mult: 1000 | 2.2µH | 8A | Shielded | 14A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 0.02ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.398 2000+ $0.362 4000+ $0.325 6000+ $0.313 10000+ $0.306 | Min: 1000 / Mult: 1000 | 2.7µH | 7A | Shielded | 13A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 27mohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.398 2000+ $0.362 4000+ $0.325 6000+ $0.313 10000+ $0.306 | Min: 1000 / Mult: 1000 | 1.8µH | 8.5A | Shielded | 16A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 0.017ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
500+ $0.451 | Min: 1000 / Mult: 1000 Min: 1000 / Mult: 1000 | 130nH | 27.6A | Shielded | 50A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 1800µohm | ± 30% | 7.3mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.398 2000+ $0.362 4000+ $0.325 6000+ $0.313 10000+ $0.306 | Min: 1000 / Mult: 1000 | 900nH | 11A | Shielded | 22A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 0.01ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.398 2000+ $0.362 4000+ $0.325 6000+ $0.313 10000+ $0.306 | Min: 1000 / Mult: 1000 | 6.8µH | 4.5A | Shielded | 8A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 60mohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
500+ $0.451 | Min: 1000 / Mult: 1000 Min: 1000 / Mult: 1000 | 4.7µH | 5.5A | Shielded | 10A | AMPLA7030S Series | 7.3mm x 6.6mm x 2.8mm | 0.04ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | ||||||