19A SMD Power Inductors:

45 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13T9773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.450
25+
$2.400
50+
$2.340
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
470nH
19A
Shielded
32A
WE-HCC Series
8.4mm x 7.9mm x 7.2mm
-
1720µohm
± 20%
8.4mm
7.9mm
7.2mm
58Y3806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$1.300
25+
$1.200
50+
$1.100
100+
$0.988
More Pricing...
Min: 1 / Mult: 1
600nH
19A
Shielded
25A
SRP7050TA Series
7.3mm x 6.6mm x 4.8mm
-
4300µohm
± 20%
7.3mm
6.6mm
4.8mm
44W4617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.560
10+
$4.480
25+
$4.340
50+
$4.200
100+
$4.050
More Pricing...
Min: 1 / Mult: 1
400nH
19A
Shielded
25A
WE-HCI Series
7mm x 6.9mm x 3.8mm
-
1850µohm
± 20%
7mm
6.9mm
3.8mm
48W3880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.010
10+
$8.870
25+
$8.460
50+
$8.040
100+
$7.350
More Pricing...
Min: 1 / Mult: 1
12µH
19A
Shielded
25A
WE-HCI Series
22.5mm x 22mm x 12mm
-
4300µohm
± 20%
22.5mm
22mm
12mm
58Y3771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.210
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
19A
Shielded
39A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
-
9200µohm
± 20%
16.9mm
16.9mm
6.7mm
29AK8055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
10+
$1.410
25+
$1.340
50+
$1.220
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
2.2µH
19A
Shielded
14.1A
SPM-VT-D Series
7.5mm x 7mm x 5.4mm
-
8140µohm
± 20%
7.5mm
7mm
5.4mm
29AK8131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.740
10+
$2.380
25+
$2.220
50+
$1.990
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.3µH
19A
Shielded
24A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
-
6800µohm
± 20%
13.6mm
12.6mm
6.2mm
30AK7873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.220
Min: 1 / Mult: 1
360nH
19A
Shielded
48.5A
WE-CHSA Series
8.1mm x 8.1mm x 9mm
-
2800µohm
± 20%
8.1mm
8.1mm
9mm
13AM6470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.690
10+
$1.280
25+
$1.110
50+
$1.030
100+
$0.950
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
200nH
19A
Shielded
25A
PGL6477.XXXHL Series
-
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
94AK5621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.450
25+
$2.400
50+
$2.340
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
680nH
19A
Shielded
23.5A
WE-HCC Series
-
-
1720µohm
± 20%
8.4mm
7.9mm
7.2mm
70AK6852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.200
10+
$1.050
25+
$0.967
50+
$0.879
100+
$0.790
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470nH
19A
Shielded
19A
SRP6030WA Series
-
-
3740µohm
± 20%
7.1mm
6.6mm
2.8mm
46AM9690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.900
10+
$5.590
25+
$5.300
50+
$4.920
100+
$4.510
More Pricing...
Min: 1 / Mult: 1
10µH
19A
Shielded
17A
IHLP-6767GZ-11 Series
-
-
9330µohm
± 20%
17.15mm
17.15mm
7mm
23AM1309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$2.470
25+
$2.410
50+
$2.340
100+
$2.170
Min: 1 / Mult: 1
820nH
19A
Shielded
16.7A
WE-MXGI Series
-
-
4000µohm
± 30%
5.4mm
5.4mm
3.1mm
16AM5805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.960
10+
$3.730
25+
$3.310
50+
$2.970
100+
$2.700
Min: 1 / Mult: 1
3.3µH
19A
Shielded
27.1A
WE-LHCA Series
-
-
5800µohm
± 20%
13.45mm
12.6mm
6.3mm
27AM4841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.520
25+
$1.400
50+
$1.270
100+
$1.140
More Pricing...
Min: 5 / Mult: 5
470nH
19A
Shielded
20A
SRP5030HMCT Series
-
-
3900µohm
± 20%
5.7mm
5.3mm
2.8mm
29AM5876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.120
10+
$2.020
25+
$1.850
50+
$1.690
100+
$1.550
More Pricing...
Min: 5 / Mult: 5
100nH
19A
Shielded
35A
SRP4021HMCT Series
-
-
2300µohm
± 20%
4.3mm
4.2mm
1.9mm
29AM7713

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.620
25+
$1.550
50+
$1.490
100+
$1.410
Min: 1 / Mult: 1
1µH
19A
Shielded
28A
3656 Series
-
4540 [1110 Metric]
3300µohm
± 20%
11.5mm
10mm
3.8mm
08P2624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.460
25+
$1.460
50+
$1.460
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
5.6µH
19A
Shielded
33A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
-
3700µohm
± 20%
18.3mm
18.2mm
8.9mm
61AC6050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.950
10+
$7.150
25+
$5.370
50+
$5.240
100+
$5.110
More Pricing...
Min: 1 / Mult: 1
33µH
19A
Shielded
12A
PA4349.XXXANLT Series
23.5mm x 22mm x 12.6mm
-
0.0154ohm
± 20%
23.5mm
22mm
12.6mm
61AC5937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.130
Min: 1 / Mult: 1
360nH
19A
Shielded
32A
PA4341.XXXNLT Series
7.6mm x 6.9mm x 3mm
-
4.2mohm
± 20%
7.6mm
6.9mm
3mm
61AC5980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.180
Min: 1 / Mult: 1
900nH
19A
Shielded
27A
PA4342.XXXANLT Series
11mm x 10mm x 3.8mm
-
2.6mohm
± 20%
11mm
10mm
3.8mm
32AK3774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.445
10+
$0.445
25+
$0.445
50+
$0.445
100+
$0.445
More Pricing...
Min: 1 / Mult: 1
820nH
19A
Shielded
24.2A
IHLP-3232DZ-01 Series
8.64mm x 8.18mm x 4mm
-
0.00442ohm
± 20%
8.64mm
8.18mm
4mm
73AH9064

RoHS

Each (Supplied on Cut Tape)
100+
$4.130
Min: 200 / Mult: 200
Min: 200 / Mult: 200
6.8µH
19A
Shielded
39A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
-
9200µohm
± 20%
17.6mm
16.9mm
6.7mm
69AH2642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.620
10+
$1.380
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.56µH
19A
Shielded
20A
SRP6030VA Series
6.6mm x 6.6mm x 2.8mm
-
4800µohm
± 20%
6.6mm
6.6mm
2.8mm
73AH9065

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.990
2000+
$2.850
4000+
$2.650
8000+
$2.470
12000+
$2.380
More Pricing...
Min: 200 / Mult: 200
6.8µH
19A
Shielded
39A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
-
9200µohm
± 20%
17.6mm
16.9mm
6.7mm
1-25 of 45 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK