Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTP3N100D2Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.03AH1672
Your Part Number
167 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
| 10+ | $3.420 |
| 25+ | $3.320 |
| 50+ | $3.220 |
| 100+ | $3.120 |
| 250+ | $3.090 |
| 500+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTP3N100D2Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.03AH1672
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id3A
Drain Source On State Resistance6ohm
On Resistance Rds(on)6ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage0V
Gate Source Threshold Voltage Max-
Power Dissipation125W
Power Dissipation Pd125W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1kV
Drain Source On State Resistance
6ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
0V
Power Dissipation
125W
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
3A
On Resistance Rds(on)
6ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
-
Power Dissipation Pd
125W
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability