0
0 Items$0.00

Single MOSFETs :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Automotive Qualification Standard
53Y4271

RoHS

Date/Lot Code

Each
1+$0.803
P Channel
P Channel
40V
175mA
6ohm
6ohm
TO-92
Through Hole
10V
740mW
2V
740mW
3Pins
150°C
-
-
03AH1672

RoHS

Date/Lot Code

Each
1+$4.810
10+$4.250
25+$3.700
50+$3.130
100+$2.930
More Pricing...
N Channel
N Channel
1kV
3A
6ohm
6ohm
TO-220AB
Through Hole
0V
125W
-
125W
3Pins
150°C
-
-
53Y4318

RoHS

Date/Lot Code

Each
1+$1.790
10+$1.750
25+$1.680
N Channel
N Channel
120V
230mA
6ohm
6ohm
TO-92
Through Hole
10V
1W
2V
1W
3Pins
150°C
-
-
59M2210

RoHS

STMICROELECTRONICS
Each
1+$6.150
10+$3.220
25+$3.130
50+$3.040
100+$2.950
More Pricing...
N Channel
N Channel
1.5kV
2.5A
6ohm
9ohm
TO-220
Through Hole
10V
140W
4V
140W
3Pins
150°C
-
-
12T1441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.494
10+$0.306
25+$0.269
50+$0.231
100+$0.194
More Pricing...
N Channel
N Channel
100V
170mA
6ohm
6ohm
SOT-23
Surface Mount
10V
300mW
2.2V
300mW
3Pins
150°C
-
-
94W7568

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.066
6000+$0.062
N Channel
N Channel
100V
170mA
6ohm
6ohm
SOT-23
Surface Mount
10V
225mW
2.6V
225mW
3Pins
150°C
-
-
33R1326

RoHS

Each
1+$5.730
10+$3.210
25+$3.020
60+$2.830
120+$2.640
N Channel
N Channel
1.5kV
2.5A
6ohm
6ohm
TO-247
Through Hole
10V
140W
4V
140W
3Pins
150°C
-
-
44AC3397

RoHS

Each
1+$1.190
P Channel
P Channel
90V
250mA
6ohm
6ohm
TO-92
Through Hole
10V
1W
3.5V
1W
3Pins
150°C
-
-
14AC3384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.453
10+$0.277
25+$0.243
50+$0.208
100+$0.174
More Pricing...
N Channel
N Channel
100V
170mA
6ohm
6ohm
SOT-23
Surface Mount
10V
225mW
2.6V
225mW
3Pins
150°C
AEC-Q101
AEC-Q101
72AC6919

RoHS

Date/Lot Code

Each
1+$1.910
10+$1.750
25+$1.590
50+$1.510
100+$1.430
N Channel
N Channel
240V
190mA
6ohm
6ohm
TO-92
Through Hole
10V
1W
2V
1W
3Pins
150°C
-
-
98K4109

RoHS

Each
1+$1.700
10+$1.080
100+$0.724
500+$0.599
1000+$0.564
More Pricing...
N Channel
N Channel
240V
260mA
6ohm
6ohm
TO-226AA
Through Hole
10V
570mW
1.3V
570mW
3Pins
150°C
-
-
87X8690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.906
10+$0.839
25+$0.773
N Channel
N Channel
250V
360mA
6ohm
6ohm
SOT-89
Surface Mount
0V
1.6W
-
1.6W
3Pins
150°C
-
-
55AC4222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.834
10+$0.773
25+$0.711
50+$0.670
100+$0.633
P Channel
P Channel
40V
160mA
6ohm
6ohm
TO-236AB
Surface Mount
10V
360mW
2V
360mW
3Pins
150°C
-
-
11N8504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.522
10+$0.318
25+$0.280
50+$0.239
100+$0.201
P Channel
P Channel
50V
130mA
6ohm
10ohm
SOT-23
Surface Mount
10V
250mW
2V
250mW
3Pins
150°C
-
-
07AH3635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.350
10+$0.212
25+$0.185
50+$0.159
100+$0.132
More Pricing...
N Channel
N Channel
100V
170mA
6ohm
6ohm
SOT-323
Surface Mount
10V
200mW
1.4V
200mW
3Pins
150°C
AEC-Q101
AEC-Q101
53Y4342

RoHS

Each
100+$0.827
P Channel
P Channel
40V
250mA
6ohm
6ohm
TO-92
Through Hole
10V
1W
3.5V
1W
3Pins
150°C
-
-
67X5082

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.670
N Channel
N Channel
250V
360mA
6ohm
6ohm
SOT-89
Surface Mount
0V
1.6W
-
1.6W
3Pins
150°C
-
-
84AC2869

RoHS

Each
1+$4.550
10+$2.520
25+$2.300
60+$2.060
120+$1.830
N Channel
N Channel
1.5kV
2.5A
6ohm
6ohm
TO-3PF
Through Hole
10V
63W
4V
63W
3Pins
150°C
-
-
28AC3441

RoHS

Each
500+$3.330
N Channel
N Channel
1.5kV
2.5A
6ohm
6ohm
TO-220
Through Hole
10V
140W
4V
140W
3Pins
150°C
-
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM