0
0 Items$0.00

1kV Single MOSFETs :

67 Products Found
Find a huge range of 1kV Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 60V, 30V, 100V & 40V Single MOSFETs from the worlds top manufacturers including: Littelfuse, Vishay, Stmicroelectronics, Ixys Semiconductor & Onsemi

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
38K7927

RoHS

Each
1+$3.140
10+$2.660
100+$2.050
500+$1.800
1000+$1.560
More Pricing...
N Channel
-
1kV
3.5A
3.7ohm
3.7ohm
TO-220
Through Hole
10V
125W
3.75V
125W
3Pins
150°C
-
-
-
33R1209

RoHS

STMICROELECTRONICS
Each
1+$4.550
10+$3.840
100+$3.080
500+$2.680
1000+$2.490
More Pricing...
N Channel
N Channel
1kV
1.75A
2.7ohm
2.7ohm
TO-220FP
Through Hole
30V
30W
3.75V
30W
3Pins
150°C
-
-
-
07AH6963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.260
50+$1.950
100+$1.720
250+$1.600
500+$1.480
More Pricing...
N Channel
N Channel
1kV
2.2A
5.6ohm
5.6ohm
TO-252 (DPAK)
Surface Mount
10V
90W
3.75V
90W
3Pins
150°C
AEC-Q101
SuperMESH
AEC-Q101
03AH1899

RoHS

Date/Lot Code

Each
1+$5.710
10+$3.810
25+$3.490
50+$3.180
100+$2.860
More Pricing...
N Channel
N Channel
1kV
800mA
21ohm
21ohm
TO-252 (DPAK)
Surface Mount
0V
60W
4V
60W
3Pins
150°C
-
-
-
01AC4882

RoHS

Each
1+$5.070
10+$3.050
100+$2.610
500+$2.270
1000+$2.180
More Pricing...
N Channel
N Channel
1kV
3.1A
5ohm
5ohm
TO-247AC
Through Hole
10V
125W
4V
125W
3Pins
150°C
-
-
-
03AH1606

RoHS

Each
1+$9.390
10+$5.300
25+$5.130
50+$4.960
100+$4.790
More Pricing...
N Channel
N Channel
1kV
400mA
50ohm
50ohm
TO-220
Through Hole
0V
25W
4.5V
25W
3Pins
150°C
-
-
-
03AH1248

RoHS

Date/Lot Code

Each
1+$4.580
10+$2.370
25+$2.300
50+$2.220
100+$2.150
More Pricing...
N Channel
N Channel
1kV
800mA
21ohm
21ohm
TO-263AA
Surface Mount
0V
60W
-
60W
3Pins
150°C
-
-
-
03AH1524

RoHS

Date/Lot Code

Each
1+$12.840
10+$8.530
25+$8.220
50+$7.920
100+$7.610
More Pricing...
N Channel
N Channel
1kV
6A
2.2ohm
2.2ohm
TO-247
Through Hole
0V
300W
4.5V
300W
3Pins
150°C
-
-
-
03AH1895

RoHS

Date/Lot Code

Each
1+$6.060
10+$4.040
25+$3.700
50+$3.370
100+$3.030
More Pricing...
N Channel
-
1kV
400mA
50ohm
-
TO-252
Surface Mount
0V
-
4.5V
25W
3Pins
150°C
-
-
-
03AH1451

RoHS

Date/Lot Code

Each
1+$24.450
5+$22.230
10+$20.010
25+$17.790
50+$15.570
More Pricing...
N Channel
N Channel
1kV
10A
1.5ohm
1.5ohm
TO-247
Through Hole
0V
695W
4.5V
695W
3Pins
150°C
-
-
-
63J6701

RoHS

Date/Lot Code

Each
1+$4.790
10+$3.310
100+$2.470
500+$1.980
1000+$1.940
More Pricing...
N Channel
N Channel
1kV
1.4A
11ohm
11ohm
TO-220
Through Hole
10V
54W
2V
54W
3Pins
150°C
-
-
-
03AH1672

RoHS

Date/Lot Code

Each
1+$6.300
10+$3.420
25+$3.320
50+$3.220
100+$3.120
More Pricing...
N Channel
N Channel
1kV
3A
6ohm
6ohm
TO-220AB
Through Hole
0V
125W
-
125W
3Pins
150°C
-
-
-
03AH1893

RoHS

Date/Lot Code

Each
1+$3.520
10+$2.610
100+$1.700
500+$1.550
1000+$1.310
More Pricing...
N Channel
N Channel
1kV
100mA
60ohm
60ohm
TO-252 (DPAK)
Surface Mount
10V
25W
4.5V
25W
3Pins
150°C
-
-
-
03AH1703

RoHS

Date/Lot Code

Each
1+$10.210
10+$7.080
25+$6.410
50+$5.740
100+$5.310
More Pricing...
N Channel
N Channel
1kV
6A
2.2ohm
2.2ohm
TO-220AB
Through Hole
-
300W
-
300W
3Pins
150°C
-
-
-
71AH4576

RoHS

Date/Lot Code

Each
1+$4.390
10+$2.590
25+$2.460
50+$2.340
100+$2.210
More Pricing...
N Channel
N Channel
1kV
800mA
21ohm
21ohm
TO-220AB
Through Hole
0V
60W
4V
60W
3Pins
150°C
-
-
-
63J6702

RoHS

Date/Lot Code

Each
1+$4.510
10+$2.460
100+$2.140
500+$1.980
1000+$1.890
More Pricing...
N Channel
N Channel
1kV
3.1A
5ohm
5ohm
TO-220
Through Hole
10V
125W
4V
125W
3Pins
150°C
-
-
-
29AK0454

RoHS

Each
1+$6.240
10+$5.260
25+$4.270
50+$3.290
100+$3.010
More Pricing...
N Channel
-
1kV
800mA
21ohm
-
TO-263HV
Surface Mount
0V
-
4V
60W
3Pins
150°C
-
-
-
49AM1968

RoHS

Date/Lot Code

Each
1+$9.650
10+$7.730
25+$5.810
50+$5.350
100+$4.890
More Pricing...
N Channel
-
1kV
6A
2ohm
-
TO-247AC
Through Hole
10V
-
4V
180W
3Pins
150°C
-
-
-
49AM1967

RoHS

Date/Lot Code

Each
1+$6.740
10+$5.340
25+$3.940
50+$3.610
100+$3.280
More Pricing...
N Channel
-
1kV
4.3A
3.5ohm
-
TO-247AC
Through Hole
10V
-
4V
150W
3Pins
150°C
-
-
-
71AH4598

RoHS

Each
1+$5.480
10+$2.860
25+$2.820
50+$2.770
100+$2.530
More Pricing...
N Channel
N Channel
1kV
400mA
80ohm
50ohm
TO-252
Surface Mount
0V
25W
4.5V
25W
3Pins
150°C
-
-
-
94T3343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.640
50+$1.970
100+$1.810
250+$1.670
500+$1.520
More Pricing...
N Channel
N Channel
1kV
2.5A
6ohm
5.4ohm
TO-252 (DPAK)
Surface Mount
10V
90W
3.75V
90W
3Pins
150°C
-
SuperMESH Series
-
31Y1509

RoHS

Each
1+$6.760
10+$4.760
25+$4.660
50+$4.570
100+$4.470
More Pricing...
N Channel
N Channel
1kV
8A
1.2ohm
1.2ohm
TO-3PN
Through Hole
10V
225W
5V
225W
3Pins
150°C
-
-
-
59M2217

Date/Lot Code

Each
1+$8.080
10+$7.010
25+$5.940
50+$4.870
100+$4.520
More Pricing...
N Channel
N Channel
1kV
8.3A
1.38ohm
1.38ohm
TO-247
Through Hole
10V
230W
3.75V
230W
3Pins
150°C
-
STW Series
-
38K2472

RoHS

Each
1+$2.010
10+$1.610
25+$1.490
50+$1.380
100+$1.250
More Pricing...
N Channel
N Channel
1kV
1.3A
11ohm
11.5ohm
TO-220AB
Through Hole
10V
50W
4V
50W
3Pins
150°C
-
-
-
86K9111

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$6.420
10+$4.330
100+$3.150
500+$2.640
1000+$2.590
More Pricing...
N Channel
N Channel
1kV
6.5A
1.85ohm
1.85ohm
TO-220
Through Hole
10V
160W
3.75V
160W
3Pins
150°C
-
SuperMESH Series
-
1-25 of 67 items
of 3 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM