95dBA Piezo Buzzers:
75 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Supply Voltage Min
Tones
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Transducer Mounting
Operating Current Max
Drive Circuit
Sound Level Distance
Capacitance
Lead Wire
IP Rating
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $64.010 5+ $61.580 10+ $59.340 | Alarm | 6V | Fast Pulse | 95dBA | 2.9kHz | 28V | Panel Mount | 30mA | Internal | 609.6mm | - | - | - | - | - | Nylon | 6V to 28V | -30°C | 65°C | SC Series | ||||||
87F675 | Each | 1+ $74.200 5+ $67.990 10+ $61.770 25+ $52.310 | Alarm | 6V | Fast Pulse | 95dBA | 2.9kHz | 28V | Panel Mount | 30mA | Internal | 609.6mm | - | - | - | - | - | Nylon | 6V to 28V | -30°C | 65°C | SC Series | |||||
89F275 | Each | 1+ $45.090 | Alarm | 6V | Slow Pulse | 95dBA | 2.9kHz | 28V | Panel Mount | 30mA | Internal | 609.6mm | - | - | - | - | - | Nylon | 6V to 28V | -30°C | 65°C | SC Series | |||||
64F282 | Each | 1+ $31.770 5+ $29.130 10+ $26.480 25+ $24.610 50+ $22.500 More Pricing... | Alarm | 6V | Continuous | 95dBA | 2.9kHz | 16V | Panel Mount | 22mA | Internal | 609.6mm | - | - | - | - | - | Nylon | 6VDC to 16VDC | -30°C | 65°C | SC Series | |||||
64F328 | Each | 1+ $64.070 5+ $58.730 10+ $53.380 25+ $49.810 | Alarm | 30V | Fast Pulse | 95dBA | 2.9kHz | 120V | Panel Mount | 24mA | Internal | 609.6mm | - | - | - | - | - | Nylon | 30V to 120V | -30°C | 65°C | SC Series | |||||
Each | 1+ $36.710 5+ $35.320 10+ $34.020 25+ $32.870 | Alarm | 6V | Continuous | 95dBA | 2.9kHz | 28V | Panel Mount | 30mA | Internal | 609.6mm | - | - | - | - | - | Nylon | 6V to 28V | -30°C | 65°C | SC Series | ||||||
Each | 1+ $58.020 5+ $52.810 10+ $47.590 25+ $44.050 | Alarm | 30V | Continuous | 95dBA | 2.9kHz | 120V | Panel Mount | 24mA | Internal | 609.6mm | - | - | - | - | - | Nylon | 30V to 120V | -30°C | 65°C | SC Series | ||||||
64F352 | Each | 1+ $64.380 5+ $58.940 10+ $53.500 25+ $49.940 | Alarm | 30V | Slow Pulse | 95dBA | 2.9kHz | 120V | Panel Mount | 24mA | Internal | 609.6mm | - | - | - | - | - | Nylon | 30V to 120V | -30°C | 65°C | SC Series | |||||
64F276 | Each | 1+ $64.310 5+ $59.580 10+ $54.840 25+ $51.570 | Alarm | 30V | Continuous | 95dBA | 2.9kHz | 120V | Panel Mount | 24mA | Internal | 609.6mm | - | - | - | - | - | Nylon | 30V to 120V | -30°C | 65°C | SC Series | |||||
64F335 | Each | 1+ $30.840 5+ $29.690 10+ $28.640 25+ $27.320 50+ $26.330 More Pricing... | Alarm | 6V | Fast Pulse | 95dBA | 2.9kHz | 16V | Panel Mount | 22mA | Internal | 609.6mm | - | - | - | - | - | Nylon | 6VDC to 16VDC | -30°C | 65°C | SC Series | |||||
91B8578 | Each | 1+ $40.880 | Alarm | 10V | Continuous | 95dBA | 2.9kHz | 48V | Panel Mount | 26mA | Internal | 609.6mm | - | - | - | - | - | Nylon 66 (Polyamide 66) | 10V to 48V | -30°C | 65°C | SC Series | |||||
95C0274 | Each | 1+ $41.240 5+ $36.800 10+ $32.360 25+ $29.490 50+ $27.510 More Pricing... | Alarm | 6V | Fast Pulse | 95dBA | 2kHz | 28V | Panel Mount | 16mA | Internal | 609.6mm | - | - | - | - | - | Nylon | 10VDC to 28VDC | -30°C | 65°C | SC Series | |||||
Each | 1+ $34.140 5+ $31.060 10+ $27.990 25+ $25.420 50+ $24.080 More Pricing... | Alarm | 6V | Continuous | 95dBA | 2kHz | 28V | Panel Mount | 15mA | Internal | 609.6mm | - | - | - | - | - | Nylon 66 (Polyamide 66) | 9VDC to 28VDC | -30°C | 65°C | SC Series | ||||||
Each | 1+ $56.380 5+ $51.600 10+ $46.810 25+ $44.810 | Alarm | 30V | Fast Pulse | 95dBA | 2.9kHz | 120V | Panel Mount | 24mA | Internal | 609.6mm | - | - | - | - | - | Nylon | 30V to 120V | -30°C | 65°C | SC Series | ||||||
Each | 1+ $56.830 5+ $53.790 10+ $50.740 25+ $47.980 50+ $38.040 More Pricing... | Alarm | 6V | Slow Pulse | 95dBA | 2.9kHz | 28V | Panel Mount | 30mA | Internal | 609.6mm | - | - | - | - | - | Nylon | 6V to 28V | -30°C | 65°C | SC Series | ||||||
Each | 1+ $3.040 10+ $2.530 25+ $2.360 50+ $2.190 100+ $1.960 More Pricing... | Buzzer | 1VDC | - | 95dBA | 5kHz | 85VDC | Through Hole | 80mA | External | - | 1m | 0.1µF | - | - | - | PBT (Polybutylene Terephthalate), Glass Fiber | - | -40°C | 85°C | - | ||||||
02AM9829 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $1.070 1000+ $1.020 2000+ $0.968 4000+ $0.888 6000+ $0.862 More Pricing... | Buzzer | 1VDC | - | 95dBA | 4kHz | 30VAC | - | 12mA | - | - | 100mm | - | - | - | - | - | - | - | - | - | |||||
02AM8321 RoHS | Each | 1+ $4.480 10+ $4.010 25+ $3.750 50+ $3.470 100+ $3.140 More Pricing... | Audio Indicator | 3VDC | Continuous | 95dBA | 2.9kHz | 20VDC | Through Hole | 8mA | Internal | - | 100mm | - | - | - | - | Noryl | 3VDC to 20VDC | -20°C | 70°C | - | |||||
02AM8328 RoHS | Each | 1+ $4.480 10+ $4.010 25+ $3.750 50+ $3.470 100+ $3.140 More Pricing... | Audio Indicator | 8VDC | Continuous | 95dBA | 3.8kHz | 16V | Through Hole | 12mA | Internal | - | 100mm | - | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | 8VDC to 16VDC | -30°C | 85°C | - | |||||
27AM0156 RoHS | Each | 1+ $21.600 10+ $20.660 25+ $19.450 50+ $17.390 100+ $16.360 More Pricing... | - | - | Continuous | 95dBA | 3kHz | - | Panel | - | Internal | - | - | - | 24AWG | IP68 | IP68 | PC (Polycarbonate) | 3VDC to 15VDC | -20°C | 70°C | - | |||||
03AM0277 RoHS | Each | 1+ $6.750 10+ $6.450 25+ $5.690 50+ $5.340 100+ $4.800 More Pricing... | Audio Indicator | 3VDC | Continuous | 95dBA | 3.5kHz | 28V | Panel Mount | 6mA | Internal | - | 100mm | - | 26AWG | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 28VDC | -30°C | 85°C | - | |||||
27AM0157 RoHS | Each | 1+ $16.820 10+ $16.090 25+ $15.140 50+ $13.540 100+ $12.740 More Pricing... | - | - | Continuous | 95dBA | 3kHz | - | Panel | - | Internal | - | - | - | - | IP68 | IP68 | PC (Polycarbonate) | 3VDC to 15VDC | -20°C | 70°C | - | |||||
Each | 1+ $39.160 5+ $37.680 10+ $36.300 25+ $35.060 50+ $34.430 More Pricing... | Alarm | 3.3VDC | Pulse | 95dBA | 4kHz | 5VDC | Through Hole | 20mA | Internal | 10cm | - | - | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3.3VDC to 5VDC | -30°C | 65°C | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ $35.410 5+ $33.700 10+ $31.980 25+ $28.750 50+ $26.270 More Pricing... | Alarm | 6V | Fast Pulse | 95dBA | 2.9kHz | 16V | - | 22mA | - | 609.6mm | - | - | - | - | - | - | - | - | - | SC Series | ||||||
Each | 1+ $39.080 5+ $34.870 10+ $30.650 25+ $27.920 50+ $26.060 More Pricing... | Alarm | 6V | Slow Pulse | 95dBA | 2.9kHz | 16V | - | 22mA | - | 609.6mm | - | - | - | - | - | - | - | - | - | SC Series | ||||||