Low

SC110NJ - 

Transducer, Piezo, Alarm, Slow Pulse, 30 V, 120 V, 24 mA, 95 dBA

SC110NJ - Transducer, Piezo, Alarm, Slow Pulse, 30 V, 120 V, 24 mA, 95 dBA

The actual product may differ from image shown

Manufacturer:
MALLORY MALLORY
Manufacturer Part No:
SC110NJ
Newark Part No.:
64F352
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SC110NJ is a 24mA/120V Piezo Transducer with 6/6 nylon housing, loud sound level category, slow pulse tone, 95dBA sound level and 2.9kHz resonant frequency and panel mounting. This transducer has thread front that fits through 1.25-inch hole.
  • Black color
  • -30 to 65°C Operating temperature range

Applications

Sensing & Instrumentation

Product Information

:
Alarm
:
Slow Pulse
:
30V
:
120V
:
24mA
:
95dBA
:
609.6mm
:
2.9kHz
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
MALLORY

Transducer, Piezo, Alarm, Slow Pulse, 30 V, 120 V, 24 mA, 95 dBA

25 in stock

Each

1+ $47.62 5+ $46.13 10+ $44.64 25+ $40.18 50+ $37.20 100+ $36.46 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

45 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$49.57 $ 49.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.57
5 + $49.16
10 + $47.92
25 + $42.97
50 + $40.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Would like to know, whether the screws supplied with the transducer (part number SC110NJ) or need to purchase separately?
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to manufacturer for the part number SC110NJ from MALLORY screws are included with the part. So no need to purchase separately.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you confirm that, whether nuts supplied with the transducer (part number SC110NJ) to fit the screws/ terminals?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to manufacturer for the part number SC110NJ from MALLORY, nuts are not needed for the screws used on the terminals. The blade terminals have threaded holes in them for the screws.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:05.070-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_64F352, prod, sort_default
1 of 1