Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoSC110NP
Newark Part No.64F328
Your Part Number
Technical Datasheet
76 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.590 |
| 5+ | $54.520 |
| 10+ | $52.440 |
| 25+ | $48.020 |
Price for:Each
Minimum: 1
Multiple: 1
$56.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC110NP
Newark Part No.64F328
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min30V
TonesFast Pulse
Sound Pressure Level (SPL)95dBA
Supply Voltage Max120V
Resonant Frequency2.9kHz
Transducer MountingPanel Mount
Operating Current Max24mA
Drive CircuitInternal
Capacitance-
Sound Level Distance609.6mm
Lead Wire-
IP Rating-
Housing MaterialNylon
Operating Voltage Range30V to 120V
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC110NP is a 24mA/120V Piezo Transducer with 6/6 nylon housing, loud sound level category, fast pulse tone, 95dBA sound level and 2.9kHz resonant frequency and panel mounting. This transducer has thread front that fits through 1.25-inch hole.
- Black color
- -30 to 65°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Tones
Fast Pulse
Supply Voltage Max
120V
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Sound Level Distance
609.6mm
IP Rating
-
Operating Voltage Range
30V to 120V
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
30V
Sound Pressure Level (SPL)
95dBA
Resonant Frequency
2.9kHz
Operating Current Max
24mA
Capacitance
-
Lead Wire
-
Housing Material
Nylon
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Alternatives for SC110NP
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability