Low

SC110NPR - 

Transducer, Piezo, Alarm, Fast Pulse, 30 V, 120 V, 24 mA, 95 dBA

SC110NPR - Transducer, Piezo, Alarm, Fast Pulse, 30 V, 120 V, 24 mA, 95 dBA

The actual product may differ from image shown

Manufacturer:
MALLORY MALLORY
Manufacturer Part No:
SC110NPR
Newark Part No.:
82K6467
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SC110NPR is a panel-mount fast pulse-mode loud-sound black Piezoelectric Alarm with tin-plated brass terminals and made of 6/6 nylon. The 30mm alarm with screw terminals series transducer operates at 30 to 120VAC/DC voltage range and generates 90 to 102dBA loudness at 2ft.
  • Circuitry operation
  • -30 to +65°C Operating temperature range

Applications

Audio

Product Information

:
Alarm
:
Fast Pulse
:
30V
:
120V
:
24mA
:
95dBA
:
609.6mm
:
2.9kHz
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
MALLORY

Transducer, Piezo, Alarm, Fast Pulse, 30 V, 120 V, 24 mA, 95 dBA

89 in stock

Each

1+ $49.57 5+ $49.16 10+ $47.92 25+ $42.97 50+ $40.49 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

45 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$38.16 $ 38.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $44.89
5 + $43.49
10 + $42.09
25 + $37.88
50 + $35.07
100 + $34.37