Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJTR1024D12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AH0887
Product RangeJTR10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.810 |
| 5+ | $45.120 |
| 10+ | $38.280 |
| 50+ | $34.870 |
| 100+ | $34.280 |
Price for:Each
Minimum: 1
Multiple: 1
$50.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJTR1024D12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AH0887
Product RangeJTR10 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1416mA
Output Voltage - Output 3-
Output Voltage - Output 2-12V
Output Current - Output 2416mA
Output Current - Output 3-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width13.7mm
DC / DC Converter MountingThrough Hole
Height10.5mm
Depth23.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeJTR10 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
416mA
Output Voltage - Output 2
-12V
Output Current - Output 3
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
23.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
12V
Output Voltage - Output 3
-
Output Current - Output 2
416mA
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
13.7mm
Height
10.5mm
Input Voltage DC Min
9V
Product Range
JTR10 Series
Alternatives for JTR1024D12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
