Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoIMM0505S05Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94AC9111
Product RangeIMM05 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.090 |
| 25+ | $29.700 |
| 50+ | $27.850 |
| 100+ | $27.050 |
| 250+ | $26.260 |
Price for:Each
Minimum: 1
Multiple: 1
$32.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIMM0505S05Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94AC9111
Product RangeIMM05 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max5W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.3mm
Height12.5mm
Depth26mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeIMM05 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
12.5mm
Input Voltage DC Min
4.5V
Product Range
IMM05 Series
DC / DC Converter Type
SIP
Output Power Max
5W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
9.3mm
Depth
26mm
Input Voltage DC Max
9V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for IMM0505S05
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
