Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoDTJ2024D05Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.39AH0589
Product RangeDTJ20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.100 |
| 25+ | $69.210 |
| 50+ | $67.600 |
| 100+ | $65.670 |
| 250+ | $63.740 |
Price for:Each
Minimum: 1
Multiple: 1
$72.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDTJ2024D05Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.39AH0589
Product RangeDTJ20 Series
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 3-
Output Voltage - Output 2-5V
Output Current - Output 22A
Output Current - Output 3-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingChassis
Width31.4mm
Height19.4mm
Depth76.2mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeDTJ20 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
2A
Output Voltage - Output 2
-5V
Output Current - Output 3
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Width
31.4mm
Depth
76.2mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Module
Output Power Max
20W
Output Voltage - Output 1
5V
Output Voltage - Output 3
-
Output Current - Output 2
2A
Output Regulation
Regulated
Input Voltage DC Nom
24V
DC / DC Converter Mounting
Chassis
Height
19.4mm
Input Voltage DC Min
9V
Product Range
DTJ20 Series
Alternatives for DTJ2024D05
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
