Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoDTE6048S24-DCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.99Y0859
Product RangeDTE60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $148.880 |
| 5+ | $131.950 |
| 10+ | $111.650 |
| 50+ | $101.500 |
Price for:Each
Minimum: 1
Multiple: 1
$148.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDTE6048S24-DCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.99Y0859
Product RangeDTE60 Series
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.5kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom48V
Width67.8mm
Height38mm
Depth112mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeDTE60 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
67.8mm
Depth
112mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
2.5kV
Input Voltage DC Nom
48V
Height
38mm
Input Voltage DC Min
18V
Product Range
DTE60 Series
Alternatives for DTE6048S24-D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
