0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

81 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98H3673

RoHS

Each
1+$147.960
5+$142.450
10+$140.150
25+$135.960
50+$134.350
More Pricing...
ITE
-
480W
1 Output
24V
20A
-
-
-
-
Fixed
CE, UL
24V
DIN Rail
1.98mm
4.88mm
4.55mm
-
35V
-
73T9466

RoHS

Each
1+$398.100
50+$387.060
100+$383.890
250+$376.210
500+$368.530
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
-
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
51R4735

RoHS

Each
1+$77.200
ITE
4:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed
IEC, UL
24V
DIN Rail
27mm
75mm
100mm
18V
75V
-
73T9465

RoHS

Each
10+$539.220
50+$522.500
100+$495.900
250+$470.360
500+$456.410
More Pricing...
ITE
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
-
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
45AC4312

RoHS

PHOENIX CONTACT
Each
10+$463.430
50+$455.370
100+$447.300
250+$421.730
500+$407.900
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
1.5kV
Fixed
-
48V
-
32mm
130mm
125mm
30V
60V
QUINT-PS Series
63AC5609

RoHS

Date/Lot Code

Each
1+$107.820
5+$100.820
10+$93.810
25+$93.800
50+$91.920
More Pricing...
-
-
720W
1 Output
24V
30A
-
-
-
-
Fixed
-
-
-
32mm
125mm
125mm
0V
60V
PRO DM Series
33AC1112

RoHS

Each
10+$237.880
50+$230.500
100+$218.770
250+$207.500
500+$201.340
More Pricing...
ITE
3:1
24W
1 Output
24V
1A
-
-
-
1.5kV
Fixed
-
-
-
-
-
-
10V
32V
MINI-PS Series
01AH7064

RoHS

Each
1+$37.170
5+$36.430
10+$35.680
25+$34.940
50+$34.200
More Pricing...
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
Fixed, Adjustable
-
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7037

RoHS

Each
1+$93.330
5+$91.460
10+$89.600
25+$87.730
50+$85.860
More Pricing...
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
4kV
Fixed, Adjustable
-
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7072

RoHS

Each
1+$46.790
5+$45.120
10+$44.290
25+$43.460
50+$42.590
More Pricing...
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
-
24V
-
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7043

RoHS

Each
1+$101.580
5+$99.550
10+$97.520
25+$95.490
50+$93.450
More Pricing...
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
-
48V
-
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
96Y5350

RoHS

Date/Lot Code

Each
1+$617.840
5+$614.790
10+$580.540
25+$568.930
50+$557.320
ITE
2:1
480W
1 Output
24V
20A
-
-
-
-
Fixed, Adjustable
UL
-
DIN Rail
75mm
130mm
120mm
14V
32V
20 Series
02AC4459

RoHS

Each
1+$291.760
5+$290.510
10+$261.100
25+$255.880
50+$250.660
ITE & Electronic Equipment
2:1
120W
1 Output
24V
5A
-
-
-
-
Fixed, Adjustable
-
24V
-
32mm
130mm
120mm
14V
32V
-
01AH7046

RoHS

Each
1+$105.040
5+$101.260
10+$99.380
25+$97.500
50+$95.610
More Pricing...
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
-
110V
-
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7059

RoHS

Each
1+$119.710
5+$114.710
10+$110.410
25+$107.710
50+$105.560
More Pricing...
Railway
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
-
48V
-
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
83AH1114

RoHS

Date/Lot Code

Each
1+$252.250
5+$240.190
10+$228.130
25+$223.570
50+$219.000
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
Fixed, Adjustable
-
24V
-
32mm
130mm
120mm
14V
32V
PRO TOP3 Series
33AC1105

RoHS

Each
10+$527.490
50+$521.710
100+$515.940
250+$510.160
500+$493.430
More Pricing...
ITE
2:1
240W
1 Output
24V
10A
-
-
-
1.5kV
Fixed
-
24V
-
-
-
-
18V
32V
QUINT-PS Series
80AH3221

RoHS

PHOENIX CONTACT
Each
10+$366.010
50+$355.810
100+$339.440
250+$328.230
500+$321.670
More Pricing...
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
Fixed, Adjustable
-
24V
-
-
-
-
18V
32V
QUINT POWER Series
89Y7484

RoHS

PHOENIX CONTACT
Each
1+$451.650
50+$447.560
100+$443.470
250+$417.900
500+$404.070
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
1.5kV
Fixed
-
12V
-
-
-
-
9V
18V
QUINT-PS Series
51R4740

RoHS

Each
1+$104.540
ITE
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
1.5kV
Fixed
IEC, UL
60V
DIN Rail
45mm
75mm
100mm
18V
75V
-
33AC1104

RoHS

PHOENIX CONTACT
Each
10+$396.240
50+$385.200
100+$382.030
250+$374.390
500+$366.750
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
1.5kV
Fixed
-
24V
-
-
-
-
18V
32V
QUINT-PS Series
15R2100

RoHS

Each
10+$157.040
50+$153.610
100+$150.900
250+$147.770
500+$145.240
More Pricing...
ITE
3:1
7.5W
1 Output
24V
1A
-
-
-
1.5kV
Fixed, Adjustable
UL
-
DIN Rail
-
-
-
12V
24V
MINI Power Series
89Y7483

RoHS

PHOENIX CONTACT
Each
10+$813.800
50+$772.930
100+$742.500
250+$704.690
500+$664.720
More Pricing...
ITE
2:1
400W
1 Output
24V
20A
-
-
-
1.5kV
Fixed
-
24V
-
82mm
130mm
125mm
18V
32V
QUINT-PS Series
45P4062

RoHS

Each
1+$118.470
5+$108.790
10+$105.890
25+$103.950
ITE
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
1.5kV
Fixed
-
60V
-
45mm
75mm
100mm
18V
75V
TCL-DC Series
01AH7057

RoHS

Each
1+$142.190
5+$139.350
10+$136.500
25+$133.660
50+$130.810
More Pricing...
Railway
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
-
24V
-
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
1-25 of 81 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER